Part Details for RD12PB by NEC Electronics Group
Overview of RD12PB by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Telecommunications
Part Details for RD12PB
RD12PB CAD Models
RD12PB Part Data Attributes:
|
RD12PB
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
RD12PB
NEC Electronics Group
Zener Diode, 12V V(Z), 5%, 1W, Silicon, Unidirectional, POWER, MINIMOLD, SC-62, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | SC-62 | |
Package Description | R-PSSO-F3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for RD12PB
This table gives cross-reference parts and alternative options found for RD12PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD12PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZV49-C12T/R | DIODE 12 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-243AA, PLASTIC, SC-62, TO-243, 3 PIN, Voltage Regulator Diode | NXP Semiconductors | RD12PB vs BZV49-C12T/R |
BZV49-C12112 | 12V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | RD12PB vs BZV49-C12112 |
RD12PB-T1 | Zener Diode, 12V V(Z), 5%, 1W, Silicon, Unidirectional, POWER, MINIMOLD, SC-62, 3 PIN | NEC Electronics Group | RD12PB vs RD12PB-T1 |
BZV49-C12T/R | Zener Diode | Nexperia | RD12PB vs BZV49-C12T/R |
RD12PB | Zener Diode, 12V V(Z), 5%, 1W, Silicon, Unidirectional, POWER, PLASTIC, SC-62, 3 PIN | NEC Electronics America Inc | RD12PB vs RD12PB |
933605980115 | 12V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SMD, 3 PIN | NXP Semiconductors | RD12PB vs 933605980115 |
RD12PB-T2 | Zener Diode, 12V V(Z), 5%, 1W, Silicon, Unidirectional, POWER, MINIMOLD, SC-62, 3 PIN | NEC Electronics Group | RD12PB vs RD12PB-T2 |