RD1A108M1012MCS
Samwha Electronics
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID

Overview of RD1A108M1012MCS by Samwha Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RD1A108M1012MCS by Samwha Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RD1A108M1012MCS by Samwha Electronics

RD1A108M1012MCS
Samwha Electronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMWHA CAPACITOR GROUP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
1000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
0.3 mA
Length
12.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
544 mA
Surface Mount
NO
Tan Delta
0.24
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. RD1A108M1012MCS
    Samwha Electronics
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
    VS

Alternate Parts for RD1A108M1012MCS

This table gives cross-reference parts and alternative options found for RD1A108M1012MCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD1A108M1012MCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRSY102M10V10X12.5SP7.5LLYF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, NIC Components Corp RD1A108M1012MCS vs NRSY102M10V10X12.5SP7.5LLYF
10YXA1000M10X12.5 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 1000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT Rubycon Corporation RD1A108M1012MCS vs 10YXA1000M10X12.5
NRWY102M10V10X12.5SP7.5LSF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, NIC Components Corp RD1A108M1012MCS vs NRWY102M10V10X12.5SP7.5LSF
ELZA100ELL102MJC5S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Chemi-Con RD1A108M1012MCS vs ELZA100ELL102MJC5S
RJ5-10V102MH3-F49 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, ELNA America Inc RD1A108M1012MCS vs RJ5-10V102MH3-F49
NRWY102M10V10X12.5TBNF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, NIC Components Corp RD1A108M1012MCS vs NRWY102M10V10X12.5TBNF
EKMG100EC5102MJC5S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con RD1A108M1012MCS vs EKMG100EC5102MJC5S
RJ4-10V102MH3#-G59 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, ELNA America Inc RD1A108M1012MCS vs RJ4-10V102MH3#-G59
EKRG100ETD102MJC5S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Chemi-Con RD1A108M1012MCS vs EKRG100ETD102MJC5S
LESRA1000M10TB110X12.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF IBS Electronics Inc RD1A108M1012MCS vs LESRA1000M10TB110X12.5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RD1A108M1012MCS by Samwha Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RD1A108M1012MCS by Samwha Electronics

Select Manufacturer
Which Manufacturer of RD1A108M1012MCS would you like to use for your alert(s)?
  • Please alert me when RD1A108M1012MCS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RD1A108M1012MCS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RD1A108M1012MCS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RD1A108M1012MCS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RD1A108M1012MCS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RD1A108M1012MCS by Samwha Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: