Part Details for RD1A688M16025QR by Samwha Electronics
Overview of RD1A688M16025QR by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RD1A688M16025QR
RD1A688M16025QR CAD Models
RD1A688M16025QR Part Data Attributes
|
RD1A688M16025QR
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
RD1A688M16025QR
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 6800uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1737 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for RD1A688M16025QR
This table gives cross-reference parts and alternative options found for RD1A688M16025QR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD1A688M16025QR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJ5-10V682MJ6-F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF, | ELNA America Inc | RD1A688M16025QR vs RJ5-10V682MJ6-F |
MALREKB05JG468C00K | CAP,AL2O3,6.8MF,10VDC,20% -TOL,20% +TOL | Vishay Roederstein | RD1A688M16025QR vs MALREKB05JG468C00K |
10PX6800MEFCGC16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF, | Rubycon Corporation | RD1A688M16025QR vs 10PX6800MEFCGC16X25 |
NRSY682M10V16X25F1YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF, | NIC Components Corp | RD1A688M16025QR vs NRSY682M10V16X25F1YF |
NRSY682M10V16X25F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 6800uF | NIC Components Corp | RD1A688M16025QR vs NRSY682M10V16X25F |
EKMG100EC5682ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | RD1A688M16025QR vs EKMG100EC5682ML25S |
EKMG100ETD682ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | RD1A688M16025QR vs EKMG100ETD682ML25S |
KG688M1A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF | Man Yue Technology Holdings Ltd | RD1A688M16025QR vs KG688M1A |
NRWS682M10V16X25F2F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF, | NIC Components Corp | RD1A688M16025QR vs NRWS682M10V16X25F2F |
MALREKB00JG468CG0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 6800uF, | Vishay Intertechnologies | RD1A688M16025QR vs MALREKB00JG468CG0K |