Part Details for RD1E228M12025QL by Samwha Electronics
Overview of RD1E228M12025QL by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RD1E228M12025QL
RD1E228M12025QL CAD Models
RD1E228M12025QL Part Data Attributes
|
RD1E228M12025QL
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
RD1E228M12025QL
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1235 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for RD1E228M12025QL
This table gives cross-reference parts and alternative options found for RD1E228M12025QL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD1E228M12025QL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWS222M25V12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | RD1E228M12025QL vs NRWS222M25V12.5X25 |
25JXF2200MEFCRI12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, | Rubycon Corporation | RD1E228M12025QL vs 25JXF2200MEFCRI12.5X25 |
TKR222M1EI | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, | Kaimei Electronic Corp | RD1E228M12025QL vs TKR222M1EI |
RJ4-25V222MI6# | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, | ELNA America Inc | RD1E228M12025QL vs RJ4-25V222MI6# |
25YXA2200MEFCSG12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, | Rubycon Corporation | RD1E228M12025QL vs 25YXA2200MEFCSG12.5X25 |
UVZ1E222MHD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, | Nichicon Corporation | RD1E228M12025QL vs UVZ1E222MHD1CT |
NRSY222M25V12.5X25TB15MMPNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, | NIC Components Corp | RD1E228M12025QL vs NRSY222M25V12.5X25TB15MMPNF |
25JXF2200MEFCCC12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, | Rubycon Corporation | RD1E228M12025QL vs 25JXF2200MEFCCC12.5X25 |
RJ4-25V222MX | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF | ELNA America Inc | RD1E228M12025QL vs RJ4-25V222MX |
RD1E228M12025HR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, | Samwha Electronics | RD1E228M12025QL vs RD1E228M12025HR |