Part Details for RD1E338M16025JL by Samwha Electronics
Overview of RD1E338M16025JL by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RD1E338M16025JL
RD1E338M16025JL CAD Models
RD1E338M16025JL Part Data Attributes
|
RD1E338M16025JL
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
RD1E338M16025JL
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1562 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for RD1E338M16025JL
This table gives cross-reference parts and alternative options found for RD1E338M16025JL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD1E338M16025JL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWS332M25V16X25F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF, | NIC Components Corp | RD1E338M16025JL vs NRWS332M25V16X25F3F |
EKMG250EC5332ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | RD1E338M16025JL vs EKMG250EC5332ML25S |
UVZ1E332MHD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF | Nichicon Corporation | RD1E338M16025JL vs UVZ1E332MHD1AA |
UVZ1E332MHD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF, | Nichicon Corporation | RD1E338M16025JL vs UVZ1E332MHD1CP |
NRWY332M25V16X25SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF, | NIC Components Corp | RD1E338M16025JL vs NRWY332M25V16X25SPF |
25YXA3300MRI16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, | Rubycon Corporation | RD1E338M16025JL vs 25YXA3300MRI16X25 |
NRSY332M25V16X25F3CYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF, | NIC Components Corp | RD1E338M16025JL vs NRSY332M25V16X25F3CYF |
25PX3300MEFCCA16X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | RD1E338M16025JL vs 25PX3300MEFCCA16X25 |
NRSY332M25V16X25SPYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF, | NIC Components Corp | RD1E338M16025JL vs NRSY332M25V16X25SPYF |
RJ4-25V332MJ6#-G10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF, | ELNA America Inc | RD1E338M16025JL vs RJ4-25V332MJ6#-G10 |