Part Details for RD1H108M12025JR by Samwha Electronics
Overview of RD1H108M12025JR by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RD1H108M12025JR
RD1H108M12025JR CAD Models
RD1H108M12025JR Part Data Attributes
|
RD1H108M12025JR
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
RD1H108M12025JR
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1226 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for RD1H108M12025JR
This table gives cross-reference parts and alternative options found for RD1H108M12025JR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD1H108M12025JR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWS102M50V12.5X25TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF, | NIC Components Corp | RD1H108M12025JR vs NRWS102M50V12.5X25TBSTF |
NRWS102M50V12.5X25F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF, | NIC Components Corp | RD1H108M12025JR vs NRWS102M50V12.5X25F3F |
NRWP102M50V12.5X25F2F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF, | NIC Components Corp | RD1H108M12025JR vs NRWP102M50V12.5X25F2F |
NRWP102M50V12.5X25SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF, | NIC Components Corp | RD1H108M12025JR vs NRWP102M50V12.5X25SPF |
NRSY102M50V12.5X25TBSTYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF, | NIC Components Corp | RD1H108M12025JR vs NRSY102M50V12.5X25TBSTYF |
NRWS102M50V12.5X25TBSTNYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF, | NIC Components Corp | RD1H108M12025JR vs NRWS102M50V12.5X25TBSTNYF |
EKMG500ETD102MK25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | RD1H108M12025JR vs EKMG500ETD102MK25S |
EKMQ500EIJ102MK25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF, | Chemi-Con | RD1H108M12025JR vs EKMQ500EIJ102MK25S |
NRSY102M50V12.5X25SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF, | NIC Components Corp | RD1H108M12025JR vs NRSY102M50V12.5X25SP7.5LSF |
MALREKB05FG410H00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | RD1H108M12025JR vs MALREKB05FG410H00K |