Part Details for RD1H226M05011PC by Samwha Electronics
Overview of RD1H226M05011PC by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RD1H226M05011PC
RD1H226M05011PC CAD Models
RD1H226M05011PC Part Data Attributes
|
RD1H226M05011PC
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
RD1H226M05011PC
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.033 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 75 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RD1H226M05011PC
This table gives cross-reference parts and alternative options found for RD1H226M05011PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD1H226M05011PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LESRA22M50TR525X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF | IBS Electronics Inc | RD1H226M05011PC vs LESRA22M50TR525X11 |
8220LFM0511LF04C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | RD1H226M05011PC vs 8220LFM0511LF04C |
50PX22MEFCTA5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | RD1H226M05011PC vs 50PX22MEFCTA5X11 |
NRWS220M50V5X11TBNYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, | NIC Components Corp | RD1H226M05011PC vs NRWS220M50V5X11TBNYF |
8220LFM0511LZ05J | CAP,AL2O3,22UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RD1H226M05011PC vs 8220LFM0511LZ05J |
RJA220M1HTA-0511 | Aluminum Electrolytic Capacitor, Aluminum (wet), | Surge Components Inc | RD1H226M05011PC vs RJA220M1HTA-0511 |
EKMG500EFM220ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | RD1H226M05011PC vs EKMG500EFM220ME11D |
UVY1H220MDD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF | Nichicon Corporation | RD1H226M05011PC vs UVY1H220MDD1TD |
NRWA220M50V5X11TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, | NIC Components Corp | RD1H226M05011PC vs NRWA220M50V5X11TBSTNF |
8220LFM0511LFN4D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | RD1H226M05011PC vs 8220LFM0511LFN4D |