Part Details for RD1V477M10016MR by Samwha Electronics
Overview of RD1V477M10016MR by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RD1V477M10016MR
RD1V477M10016MR CAD Models
RD1V477M10016MR Part Data Attributes
|
RD1V477M10016MR
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
RD1V477M10016MR
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 16 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 521 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for RD1V477M10016MR
This table gives cross-reference parts and alternative options found for RD1V477M10016MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD1V477M10016MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWS471M35V10X16TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | RD1V477M10016MR vs NRWS471M35V10X16TBNF |
NRWS471M35V10X16YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | RD1V477M10016MR vs NRWS471M35V10X16YF |
RD1V477M10016JL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, | Samwha Electronics | RD1V477M10016MR vs RD1V477M10016JL |
LESRA470M35TR5210X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF | IBS Electronics Inc | RD1V477M10016MR vs LESRA470M35TR5210X16 |
RD1V477M10016 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | Samwha Electronics | RD1V477M10016MR vs RD1V477M10016 |
NRSY471M35V10X16TBNYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | RD1V477M10016MR vs NRSY471M35V10X16TBNYF |
NRWY471M35V10X16SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | RD1V477M10016MR vs NRWY471M35V10X16SPF |
35YXA470MEFCCA10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | Rubycon Corporation | RD1V477M10016MR vs 35YXA470MEFCCA10X16 |
RJ5-35V471MH4-F51 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | ELNA America Inc | RD1V477M10016MR vs RJ5-35V471MH4-F51 |
NRWY471M35V10X16SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | RD1V477M10016MR vs NRWY471M35V10X16SP7.5LSF |