Part Details for RD20SB by NEC Electronics Group
Overview of RD20SB by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RD20SB
RD20SB CAD Models
RD20SB Part Data Attributes
|
RD20SB
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
RD20SB
NEC Electronics Group
Zener Diode, 20V V(Z), 5.86%, 0.2W, Silicon, Unidirectional, SUPER MINIMOLD PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 20 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5.86% | |
Working Test Current | 5 mA |
Alternate Parts for RD20SB
This table gives cross-reference parts and alternative options found for RD20SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD20SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX384-C20 | 20V, 0.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-76, 2 PIN | NXP Semiconductors | RD20SB vs BZX384-C20 |
BZX384-C20,115 | BZX384 series - Voltage regulator diodes SOD 2-Pin | NXP Semiconductors | RD20SB vs BZX384-C20,115 |
RD20SB-T2 | Zener Diode, 20V V(Z), 5.86%, 0.2W, Silicon, Unidirectional, SUPERMINI-2 | NEC Electronics Group | RD20SB vs RD20SB-T2 |