-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RD27FM-T1-AZ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RD27FM-T1-AZ
|
Avnet Americas | Diode Zener Single 27V 1W 2-Pin Power Mini-Mold - Tape and Reel (Alt: RD27FM-T1-AZ) RoHS: Compliant Min Qty: 1782 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 22116 Partner Stock |
|
$0.2046 | Buy Now |
|
Rochester Electronics | RD27FM-T1-AZ - ZENER DIODES1 W PLANAR TYPE 2 PIN POWER MINI MOLD ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 22116 |
|
$0.1739 / $0.2046 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RD27FM-T1-AZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RD27FM-T1-AZ
Renesas Electronics Corporation
RD27FM-T1-AZ
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | POMM | |
Pin Count | 2 | |
Manufacturer Package Code | PRZZ0002ZA-A2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 80 Ω | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 27 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Voltage Tol-Max | 7% | |
Working Test Current | 2 mA |
This table gives cross-reference parts and alternative options found for RD27FM-T1-AZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD27FM-T1-AZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD27FM-T1-AY | RD27FM-T1-AY | Renesas Electronics Corporation | RD27FM-T1-AZ vs RD27FM-T1-AY |