Part Details for RD2A225M511PA by Samwha Electronics
Overview of RD2A225M511PA by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RD2A225M511PA
RD2A225M511PA CAD Models
RD2A225M511PA Part Data Attributes
|
RD2A225M511PA
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
RD2A225M511PA
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0066 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 26 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for RD2A225M511PA
This table gives cross-reference parts and alternative options found for RD2A225M511PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD2A225M511PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UET2A2R2MET | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 100V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | RD2A225M511PA vs UET2A2R2MET |
1RX2AJB225MCS050011 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | RD2A225M511PA vs 1RX2AJB225MCS050011 |
100PX2R2MT15X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | RD2A225M511PA vs 100PX2R2MT15X11 |
1RD2AJB225MAS05011 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | RD2A225M511PA vs 1RD2AJB225MAS05011 |
UVY2A2R2MDT | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | RD2A225M511PA vs UVY2A2R2MDT |
UET2A2R2MED1TD | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, CAN | Nichicon Corporation | RD2A225M511PA vs UET2A2R2MED1TD |
URZ2A2R2MCD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | RD2A225M511PA vs URZ2A2R2MCD |
EEUFC2A2R2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, CAN | Panasonic Electronic Components | RD2A225M511PA vs EEUFC2A2R2 |
UVY2A2R2MDT1TD | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Nichicon Corporation | RD2A225M511PA vs UVY2A2R2MDT1TD |
RG2A225M05011TS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | RD2A225M511PA vs RG2A225M05011TS |