Part Details for RD2G226M12025PH by Samwha Electronics
Overview of RD2G226M12025PH by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RD2G226M12025PH
RD2G226M12025PH CAD Models
RD2G226M12025PH Part Data Attributes
|
RD2G226M12025PH
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
RD2G226M12025PH
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.191 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 155 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RD2G226M12025PH
This table gives cross-reference parts and alternative options found for RD2G226M12025PH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD2G226M12025PH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8220VAMAB25RFN111P | CAP,AL2O3,22UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RD2G226M12025PH vs 8220VAMAB25RFN111P |
1220VAMAB25RYN511P | CAP,AL2O3,22UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RD2G226M12025PH vs 1220VAMAB25RYN511P |
1220VAMAB25RTN711M | CAP,AL2O3,22UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RD2G226M12025PH vs 1220VAMAB25RTN711M |
1220VAMAB25RAN011C | CAP,AL2O3,22UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RD2G226M12025PH vs 1220VAMAB25RAN011C |
8220VAMAB25RTN3110 | CAP,AL2O3,22UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RD2G226M12025PH vs 8220VAMAB25RTN3110 |
8220VAMAB25RAN311M | CAP,AL2O3,22UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RD2G226M12025PH vs 8220VAMAB25RAN311M |
1220VAMAB25RAN711B | CAP,AL2O3,22UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RD2G226M12025PH vs 1220VAMAB25RAN711B |
1220VAMAB25RTN211P | CAP,AL2O3,22UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RD2G226M12025PH vs 1220VAMAB25RTN211P |
2220VAMAB25RAN4110 | CAP,AL2O3,22UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RD2G226M12025PH vs 2220VAMAB25RAN4110 |
1220VAMAB25RTN511C | CAP,AL2O3,22UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RD2G226M12025PH vs 1220VAMAB25RTN511C |