Part Details for RD2G826M18040QL by Samwha Electronics
Overview of RD2G826M18040QL by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RD2G826M18040QL
RD2G826M18040QL CAD Models
RD2G826M18040QL Part Data Attributes
|
RD2G826M18040QL
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
RD2G826M18040QL
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 82uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 82 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 40 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 387 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for RD2G826M18040QL
This table gives cross-reference parts and alternative options found for RD2G826M18040QL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD2G826M18040QL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400SXW82MEFCGC18X40 | Aluminum Electrolytic Capacitor, Aluminum (wet), | Rubycon Corporation | RD2G826M18040QL vs 400SXW82MEFCGC18X40 |
RD2G826M18040HR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 82uF, | Samwha Electronics | RD2G826M18040QL vs RD2G826M18040HR |
RD2G826M18040DR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 82uF, | Samwha Electronics | RD2G826M18040QL vs RD2G826M18040DR |
RD2G826M18040JL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 82uF, | Samwha Electronics | RD2G826M18040QL vs RD2G826M18040JL |
RD2G826M18040JR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 82uF, | Samwha Electronics | RD2G826M18040QL vs RD2G826M18040JR |
RD2G826M18040MR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 82uF, | Samwha Electronics | RD2G826M18040QL vs RD2G826M18040MR |