Part Details for RD2V476M16025QR by Samwha Electronics
Overview of RD2V476M16025QR by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RD2V476M16025QR
RD2V476M16025QR CAD Models
RD2V476M16025QR Part Data Attributes
|
RD2V476M16025QR
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
RD2V476M16025QR
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 47uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 252 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for RD2V476M16025QR
This table gives cross-reference parts and alternative options found for RD2V476M16025QR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD2V476M16025QR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BL2V476M16025SS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | RD2V476M16025QR vs BL2V476M16025SS |
350CFX47MEFCCC16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | RD2V476M16025QR vs 350CFX47MEFCCC16X25 |
350CFX47MEFCKC16X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | RD2V476M16025QR vs 350CFX47MEFCKC16X25 |
350BXA47MKC16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 47uF | Rubycon Corporation | RD2V476M16025QR vs 350BXA47MKC16X25 |
RD2V476M16025ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 47uF, | Samwha Electronics | RD2V476M16025QR vs RD2V476M16025ML |
350BXA47MCA16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | RD2V476M16025QR vs 350BXA47MCA16X25 |
350CFX47MEFCCE16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | RD2V476M16025QR vs 350CFX47MEFCCE16X25 |
B43821F4476M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | RD2V476M16025QR vs B43821F4476M000 |
350CFX47MEFCGC16X25 | CAP ALUM 47UF 20% 350V RADIAL | Rubycon Corporation | RD2V476M16025QR vs 350CFX47MEFCGC16X25 |
B43821F4476M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | RD2V476M16025QR vs B43821F4476M000 |