Part Details for RD30F-T6-AZ by Renesas Electronics Corporation
Overview of RD30F-T6-AZ by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for RD30F-T6-AZ
RD30F-T6-AZ CAD Models
RD30F-T6-AZ Part Data Attributes:
|
RD30F-T6-AZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RD30F-T6-AZ
Renesas Electronics Corporation
RD30F-T6-AZ
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 18 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 30 V | |
Surface Mount | NO | |
Working Test Current | 10 mA |
Alternate Parts for RD30F-T6-AZ
This table gives cross-reference parts and alternative options found for RD30F-T6-AZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD30F-T6-AZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD30F-T7-AZ | RD30F-T7-AZ | Renesas Electronics Corporation | RD30F-T6-AZ vs RD30F-T7-AZ |