Part Details for RD5.6E-T1B3 by NEC Electronics America Inc
Overview of RD5.6E-T1B3 by NEC Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RD5.6E-T1B3
RD5.6E-T1B3 CAD Models
RD5.6E-T1B3 Part Data Attributes:
|
RD5.6E-T1B3
NEC Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
RD5.6E-T1B3
NEC Electronics America Inc
Zener Diode, 5.76V V(Z), 2.08%, 0.5W, Silicon, Unidirectional, DO-35,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS AMERICA INC | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.76 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 2.08% | |
Working Test Current | 20 mA |
Alternate Parts for RD5.6E-T1B3
This table gives cross-reference parts and alternative options found for RD5.6E-T1B3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD5.6E-T1B3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCRD5V6CTR | Zener Diode, 5.76V V(Z), 2.08%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | RD5.6E-T1B3 vs TCRD5V6CTR |
TCRD5V6CTB | Zener Diode, 5.76V V(Z), 2.08%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | RD5.6E-T1B3 vs TCRD5V6CTB |
RD5.6E-T2B3 | Zener Diode, 5.76V V(Z), 2.08%, 0.5W, Silicon, Unidirectional, DO-35, | NEC Electronics America Inc | RD5.6E-T1B3 vs RD5.6E-T2B3 |