Part Details for RDC-19222-493L by Data Device Corporation
Overview of RDC-19222-493L by Data Device Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RDC-19222-493L
RDC-19222-493L CAD Models
RDC-19222-493L Part Data Attributes
|
RDC-19222-493L
Data Device Corporation
Buy Now
Datasheet
|
Compare Parts:
RDC-19222-493L
Data Device Corporation
Synchro or Resolver to Digital Converter, CQCC40, CERAMIC PACKAGE-44
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DATA DEVICE CORP | |
Part Package Code | QFN | |
Package Description | CERAMIC PACKAGE-44 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2.75 V | |
Angular Accuracy-Max | 1 arc min | |
Converter Type | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | |
JESD-30 Code | S-CQCC-J44 | |
JESD-609 Code | e0 | |
Length | 16.51 mm | |
Negative Supply Voltage-Max | -5.25 V | |
Negative Supply Voltage-Min | -4.75 V | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.63 mm | |
Signal/Output Frequency | 1000 Hz | |
Supply Current-Max | 22 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Tracking Rate-Max | 0.125 rps | |
Width | 16.51 mm |