Part Details for RE02G1 by Knowles Capacitors
Overview of RE02G1 by Knowles Capacitors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for RE02G1
RE02G1 CAD Models
RE02G1 Part Data Attributes
|
RE02G1
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
RE02G1
Knowles Capacitors
Variable Capacitor, Ceramic, 250V, 0.4pF Min, 2pF Max,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.10 | |
Capacitance-Max | 2 pF | |
Capacitance-Min | 0.4 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Diameter | 8.5 mm | |
Dielectric Material | CERAMIC | |
Length | 4.5 mm | |
Manufacturer Series | RE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -60 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 250 V | |
Series | RE |