Part Details for RE11DP-RSP by L-com Inc
Results Overview of RE11DP-RSP by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RE11DP-RSP Information
RE11DP-RSP by L-com Inc is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for RE11DP-RSP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
23T8290
|
Newark | Reantpatch 2.4Ghz 11Dbi, |L-Com RE11DP-RSP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$100.7500 | Buy Now |
|
DISTI #
5073-RE11DP-RSP-ND
|
DigiKey | REANTPATCH 2.4GHZ 11DBI Min Qty: 1 Container: Bag |
0 Bag |
|
$94.5096 / $112.3500 | Buy Now |
|
DISTI #
17-RE11DP-RSP
|
Mouser Electronics | Antennas REANTPatch 2.4GHz 11dBi | 0 |
|
$88.1900 / $105.3900 | Order Now |
|
DISTI #
73607586
|
RS | 2.4 GHz 11 dBi Dual Polarization Diversity.MIMO.802.11n Antenna 3ft RP-SMA Plu- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$89.4200 | RFQ |
|
DISTI #
RE11DP-RSP
|
L-com US | Polarization Diversity Antenna The dual diversity antenna is designed with 2 totally separate cross-polarized antennas inside, the RE11DP is ideal for use with wireless access points, routers and pc cards that have dual antenna ports. It is ideally suited for IEEE 802.11b/g/n and MIMO applications, public wireless hotspot applications and other systems operating in the 2.4GHz ISM band. The polarization diversity feature of this WiFi antenna is useful for operating in areas susceptible to the affects of multi-path interference. By providing both spatial and cross polarization diversity, the radio's internal circuitry can select between the two receive antennas for better wireless reception. The RE11DP dual diversity antenna can be installed for horizontal or vertical polarization. This polarization diversity antenna can be wall or ceiling mounted, as well as mast-mounted using U-bolts. It can be installed for either vertical or horizontal polarization, and optional mounting brackets are available. Custom connectors can be ordered. Contact Hyperlink sales for more information. Min Qty: 1 Package Multiple: 1 | 67 |
|
$46.5000 / $92.9900 | Buy Now |