Part Details for RE17RAMU by Schneider Electric
Overview of RE17RAMU by Schneider Electric
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Robotics and Drones
Price & Stock for RE17RAMU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH6802
|
Newark | Time Delay Relay, Spdt, 1S-100Hour, 24V, Contact Voltage Vdc:-, Time Min:1S, Time Max:100H, Product Range:Zelio Series, Contact Configuration:Spdt, Contact Current:8A, Relay Mounting:Din Rail, Contact Voltage Vac:250V, Relay Rohs Compliant: Yes |Schneider Electric RE17RAMU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$42.8900 / $62.8800 | Buy Now |
DISTI #
58Y8211
|
Newark | Time Delay Relay, Spdt, 1S-100Hour, 24V, Contact Voltage Vdc:-, Time Min:1S, Time Max:100H, Product Range:Zelio Series, Contact Configuration:Spdt, Contact Current:8A, Relay Mounting:Din Rail, Contact Voltage Vac:250V Rohs Compliant: Yes |Schneider Electric RE17RAMU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.9900 / $63.4500 | Buy Now |
DISTI #
4008-RE17RAMU-ND
|
DigiKey | RELAY TIME DELAY 100HR 8A 250V Min Qty: 1 Lead time: 5 Weeks Container: Box |
35 In Stock |
|
$45.4608 / $57.5800 | Buy Now |
DISTI #
996-RE17RAMU
|
Mouser Electronics | Time Delay & Timing Relays On-Delay Timer w/CTRL Signal 240V 8AMP | 214 |
|
$46.2800 / $57.5800 | Buy Now |
DISTI #
70379657
|
RS | On-Delay Timing Relay - 1 s..100 h - 24..240 VAC - 1 OC, RE17 Series | Schneider Electric RE17RAMU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 1183 |
|
$46.9900 / $58.7300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$45.1600 / $58.3600 | Buy Now |
DISTI #
RE17RAMU
|
TME | Timer, 0,1s÷100h, SPDT, 250VAC/8A, Usup: 24÷240VAC, 24VDC, -20÷60°C Min Qty: 1 | 43 |
|
$35.3300 / $39.8700 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 6 |
|
$34.5000 / $53.0800 | Buy Now |
Part Details for RE17RAMU
RE17RAMU CAD Models
RE17RAMU Part Data Attributes
|
RE17RAMU
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
RE17RAMU
Schneider Electric
On-Delay Relay,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Schneider Electric | |
Adjustable Time Delay-Max | 360000 s | |
Adjustable Time Delay-Min | 0.1 s | |
Body Breadth | 17.5 mm | |
Body Height | 72 mm | |
Body Length or Diameter | 90 mm | |
Coil Current(AC)-Max | 0.133 A | |
Coil Current(DC)-Max | 0.025 A | |
Coil Power | 600 mW | |
Coil Resistance | 960 Ω | |
Coil Voltage(AC)-Max | 240 V | |
Coil Voltage(DC)-Max | 24 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | AC/DC | |
Contact (AC) Max Rating R Load | 8A@250VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 250 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 6 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 90mm x 17.5mm x 72mm | |
Reference Standard | CSA; CUL; EN; GL; IEC; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | ON-DELAY RELAY | |
Sealing | IP20; IP40; IP50 | |
Surface Mount | NO | |
Termination Type | SCREW |