Part Details for RE20C5 by Knowles Capacitors
Overview of RE20C5 by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for RE20C5
RE20C5 CAD Models
RE20C5 Part Data Attributes:
|
RE20C5
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
RE20C5
Knowles Capacitors
Variable Capacitor, Ceramic, 250V, 4pF Min, 20pF Max, Vertical Adjuster, Surface Mount,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , | |
Reach Compliance Code | compliant | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 20 pF | |
Capacitance-Min | 4 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | CERAMIC | |
Manufacturer Series | RE | |
Mounting Feature | SURFACE MOUNT | |
Multi-turn | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -60 °C | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | YES | |
Terminal Shape | FLAT |
Alternate Parts for RE20C5
This table gives cross-reference parts and alternative options found for RE20C5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RE20C5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RE20D5 | Variable Capacitor, Ceramic, 250V, 4pF Min, 20pF Max, Vertical Adjuster, Surface Mount, | Knowles Capacitors | RE20C5 vs RE20D5 |
RE20B5 | Variable Capacitor, Ceramic, 250V, 4pF Min, 20pF Max, Vertical Adjuster, Surface Mount, | Knowles Capacitors | RE20C5 vs RE20B5 |
RE20G5 | Variable Capacitor, Ceramic, 250V, 4pF Min, 20pF Max, Vertical Adjuster, Surface Mount, | Knowles Capacitors | RE20C5 vs RE20G5 |
RE20F5 | Variable Capacitor, Ceramic, 250V, 4pF Min, 20pF Max, Vertical Adjuster, Surface Mount, | Knowles Capacitors | RE20C5 vs RE20F5 |