There are no models available for this part yet.
Overview of REA0611100M100B by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for REA0611100M100B by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-REA0611100M100B-ND
|
DigiKey | CAP ALUM 100V POLAR Min Qty: 16000 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0841 | Buy Now | |
DISTI #
REA0611100M100B
|
Avnet Americas | ALUMINUM RADIAL - Bulk (Alt: REA0611100M100B) RoHS: Compliant Min Qty: 16000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0956 | Buy Now | |
DISTI #
73975395
|
RS | Standard Aluminum Radial Chip,10uF,100V | AVX REA0611100M100B RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0900 / $0.1050 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 1000 Lead time: 24 Weeks | 0 |
|
$0.0703 | Buy Now | ||
DISTI #
REA0611100M100B
|
TME | Capacitor: electrolytic, THT, 10uF, 100VDC, Ø6.3x11mm, ±20%, 66mA Min Qty: 1000 | 0 |
|
$0.0524 | RFQ |
CAD Models for REA0611100M100B by Kyocera AVX Components
Part Data Attributes for REA0611100M100B by Kyocera AVX Components
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
24 Weeks
|
Capacitance
|
10 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
6.3 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
0.01 mA
|
Length
|
11 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Ripple Current
|
66 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.08
|
Terminal Pitch
|
2.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for REA0611100M100B
This table gives cross-reference parts and alternative options found for REA0611100M100B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REA0611100M100B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2100MAMAA11RXN211M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | REA0611100M100B vs 2100MAMAA11RXN211M |
8100MAMAA11RTN911F | CAP,AL2O3,10UF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | REA0611100M100B vs 8100MAMAA11RTN911F |
8100MAMAA11RXN111B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | REA0611100M100B vs 8100MAMAA11RXN111B |
1100MAMAA11RTN211R | CAP,AL2O3,10UF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | REA0611100M100B vs 1100MAMAA11RTN211R |
8100MAMAA11RX07P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | REA0611100M100B vs 8100MAMAA11RX07P |
8100MAMAA11RXN5P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | REA0611100M100B vs 8100MAMAA11RXN5P |
NRE-FL100M100V6.3X11SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, | NIC Components Corp | REA0611100M100B vs NRE-FL100M100V6.3X11SP7.5LSF |
1100MAMAA11RXN411M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | REA0611100M100B vs 1100MAMAA11RXN411M |
8100MAMAA11RT00J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | REA0611100M100B vs 8100MAMAA11RT00J |
DJ310100 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, | Dubilier | REA0611100M100B vs DJ310100 |