Part Details for REA1020100M350B by Kyocera AVX Components
Overview of REA1020100M350B by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for REA1020100M350B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-REA1020100M350B-ND
|
DigiKey | ALUMINUM RADIAL Min Qty: 3600 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2577 | Buy Now |
DISTI #
REA1020100M350B
|
Avnet Americas | ALUMINUM RADIAL - Bulk (Alt: REA1020100M350B) RoHS: Compliant Min Qty: 3600 Package Multiple: 200 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3025 | Buy Now |
DISTI #
73975336
|
RS | Standard Aluminum Radial Chip,10uF,350V | AVX REA1020100M350B RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2840 / $0.3340 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3600 Package Multiple: 200 | 0 |
|
$0.2230 | Buy Now |
DISTI #
REA1020100M350B
|
Avnet Americas | ALUMINUM RADIAL - Bulk (Alt: REA1020100M350B) RoHS: Compliant Min Qty: 3600 Package Multiple: 200 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3025 | Buy Now |
DISTI #
REA1020100M350B
|
TME | Capacitor: electrolytic, THT, 10uF, 350VDC, Ø10x20mm, ±20%, 92mA Min Qty: 200 | 0 |
|
$0.1610 | RFQ |
Part Details for REA1020100M350B
REA1020100M350B CAD Models
REA1020100M350B Part Data Attributes:
|
REA1020100M350B
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
REA1020100M350B
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.105 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 92 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for REA1020100M350B
This table gives cross-reference parts and alternative options found for REA1020100M350B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REA1020100M350B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
350BXC10MEFCCE10X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | REA1020100M350B vs 350BXC10MEFCCE10X20 |
350BXC10MEFCT810X20 | CAP ALUM 10UF 20% 350V RADIAL | Rubycon Corporation | REA1020100M350B vs 350BXC10MEFCT810X20 |
350CFX10MEFCCE10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | REA1020100M350B vs 350CFX10MEFCCE10X20 |
BL2V106M10020SS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | REA1020100M350B vs BL2V106M10020SS |
BH2V106M10020SS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | REA1020100M350B vs BH2V106M10020SS |
350CFX10MEFCT810X20 | CAP ALUM 10UF 20% 350V RADIAL | Rubycon Corporation | REA1020100M350B vs 350CFX10MEFCT810X20 |
350CFX10MEFCCA10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | REA1020100M350B vs 350CFX10MEFCCA10X20 |
350CFX10MEFCKC10X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | REA1020100M350B vs 350CFX10MEFCKC10X20 |
350CFX10MEFCCC10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | REA1020100M350B vs 350CFX10MEFCCC10X20 |
350BXC10MEFCCC10X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | REA1020100M350B vs 350BXC10MEFCCC10X20 |