Part Details for REA103M1ABK-1825S by Surge Components Inc
Overview of REA103M1ABK-1825S by Surge Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for REA103M1ABK-1825S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
REA103M1ABK-1825S
|
Avnet Americas | CAP ALUM 10000UF 10V 20% 3000LHRS 18 X 25 - Bulk (Alt: REA103M1ABK-1825S) RoHS: Compliant Min Qty: 1200 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ |
Part Details for REA103M1ABK-1825S
REA103M1ABK-1825S CAD Models
REA103M1ABK-1825S Part Data Attributes
|
REA103M1ABK-1825S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
REA103M1ABK-1825S
Surge Components Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 2370 mA | |
Surface Mount | NO | |
Tan Delta | 0.38 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for REA103M1ABK-1825S
This table gives cross-reference parts and alternative options found for REA103M1ABK-1825S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REA103M1ABK-1825S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8103LBM1825WB04C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF, | Fenghua (HK) Electronics Ltd | REA103M1ABK-1825S vs 8103LBM1825WB04C |
REA103M1ASC-1825B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF, | Lelon Electronics Corp | REA103M1ABK-1825S vs REA103M1ASC-1825B |
REA103M1ABK-1825 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF, | Surge Components Inc | REA103M1ABK-1825S vs REA103M1ABK-1825 |
REA103M1ABK-1825P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF, | Lelon Electronics Corp | REA103M1ABK-1825S vs REA103M1ABK-1825P |
REA103M1ASC-1825 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF, | Lelon Electronics Corp | REA103M1ABK-1825S vs REA103M1ASC-1825 |
8103LBM1825WB010 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF, | Fenghua (HK) Electronics Ltd | REA103M1ABK-1825S vs 8103LBM1825WB010 |
8103LBM1825WBN5B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF, | Fenghua (HK) Electronics Ltd | REA103M1ABK-1825S vs 8103LBM1825WBN5B |
8103LBM1825WB07B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF, | Fenghua (HK) Electronics Ltd | REA103M1ABK-1825S vs 8103LBM1825WB07B |
REA103M1ACC-1825 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF, | Lelon Electronics Corp | REA103M1ABK-1825S vs REA103M1ACC-1825 |
10WA10000MEFCGC18X25 | Aluminum Electrolytic Capacitor, Aluminum (wet), | Rubycon Corporation | REA103M1ABK-1825S vs 10WA10000MEFCGC18X25 |