Part Details for REA1321330M200B by Kyocera AVX Components
Overview of REA1321330M200B by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for REA1321330M200B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-REA1321330M200B-ND
|
DigiKey | ALUMINUM RADIAL Min Qty: 2100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6427 | Buy Now |
DISTI #
REA1321330M200B
|
Avnet Americas | ALUMINUM RADIAL - Bulk (Alt: REA1321330M200B) RoHS: Compliant Min Qty: 2100 Package Multiple: 150 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8083 | Buy Now |
DISTI #
73975208
|
RS | Standard Aluminum Radial Chip,33uF,200V | AVX REA1321330M200B RoHS: Compliant Min Qty: 150 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7600 / $0.8900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2100 Package Multiple: 150 | 0 |
|
$0.5950 | Buy Now |
DISTI #
REA1321330M200B
|
TME | Capacitor: electrolytic, THT, 33uF, 200VDC, Ø13x21mm, ±20%, 200mA Min Qty: 150 | 0 |
|
$0.4280 | RFQ |
Part Details for REA1321330M200B
REA1321330M200B CAD Models
REA1321330M200B Part Data Attributes:
|
REA1321330M200B
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
REA1321330M200B
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 13 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.198 mA | |
Length | 21 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 200 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for REA1321330M200B
This table gives cross-reference parts and alternative options found for REA1321330M200B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REA1321330M200B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UTWHV33M200TR113X21 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 33uF | IBS Electronics Inc | REA1321330M200B vs UTWHV33M200TR113X21 |