Part Details for REB07D4000SB by STPI Siege Social
Overview of REB07D4000SB by STPI Siege Social
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Audio and Video Systems
Part Details for REB07D4000SB
REB07D4000SB CAD Models
REB07D4000SB Part Data Attributes
|
REB07D4000SB
STPI Siege Social
Buy Now
Datasheet
|
Compare Parts:
REB07D4000SB
STPI Siege Social
Off-Delay Relay, DPDT, Momentary, 32VDC (Coil), 10A (Contact), 28VDC (Contact), 0.4s, AC/DC Output, Socket Mount
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STPI GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 25.8 mm | |
Body Height | 25.7 mm | |
Body Length or Diameter | 25.8 mm | |
Coil Voltage(DC)-Max | 32 V | |
Contact (AC) Max Rating R Load | 10A@115VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Fixed Time Delay | 0.4 s | |
JESD-609 Code | e4 | |
Mounting Feature | SOCKET MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 25.8mm X 25.8mm X 25.7mm | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | OFF-DELAY RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Finish | GOLD | |
Termination Type | SNAP-ON |