-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
REC10-1205D/H3/M by RECOM Power GmbH is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
REC10-1205D/H3/M-ND
|
DigiKey | DC DC CONVERTER +/-5V 10W Min Qty: 10 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$49.9110 | Buy Now |
|
DISTI #
919-REC10-1205D/H3/M
|
Mouser Electronics | DC/DC Converters - Through Hole 10W9-18VIN +/-5V THT RoHS: Compliant | 0 |
|
$48.1500 / $56.5100 | Order Now |
|
DISTI #
10015968
|
RECOM Power | 10W DC/DC-Converter 'ECONOLINE' 2"x1" 3kV reg 2:1 RoHS: Compliant | 0 |
|
$49.9100 | RFQ |
|
|
Onlinecomponents.com | Dual Regulated DC-DC Converter - 10W - Input: 9 to 18VDC - Output: (+/-) 5VDC - 3kV Isolation - Thru Hole COO: Taiwan RoHS: Compliant | 0 |
|
$41.0200 / $53.8400 | Buy Now |
|
DISTI #
10015968
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 10 | 0 |
|
$39.0400 | Buy Now |
|
DISTI #
000000000006052122
|
Sager | Isolated DC/DC Converters - Through Hole 10W9-18VIN +/-5V THT Min Qty: 1 | 0 |
|
$44.6200 / $52.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
REC10-1205D/H3/M
RECOM Power GmbH
Buy Now
Datasheet
|
Compare Parts:
REC10-1205D/H3/M
RECOM Power GmbH
DC-DC Regulated Power Supply Module
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Dma, Module,6lead,0.8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Analog IC - Other Type | Dc-Dc Regulated Power Supply Module | |
| Input Voltage-Max | 18 V | |
| Input Voltage-Min | 9 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | R-MDMA-P6 | |
| JESD-609 Code | e3 | |
| Length | 50.8 Mm | |
| Number of Functions | 1 | |
| Number of Outputs | 2 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 81 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 1 A | |
| Output Voltage-Max | 5.05 V | |
| Output Voltage-Min | 4.95 V | |
| Output Voltage-Nom | 5 V | |
| Package Body Material | Metal | |
| Package Code | DMA | |
| Package Equivalence Code | MODULE,6LEAD,0.8 | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 10.7 Mm | |
| Surface Mount | No | |
| Temperature Grade | Other | |
| Terminal Finish | Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Total Power Output-Max | 10 W | |
| Width | 25.4 Mm |