Part Details for REF01CS by Precision Monolithics Inc
Overview of REF01CS by Precision Monolithics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for REF01CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Voltage Reference, Fixed, 10V, 8 Pin, Plastic, SOP | 15 |
|
$2.0025 / $4.0050 | Buy Now |
|
Quest Components | Voltage Reference, Fixed, 10V, 8 Pin, Plastic, SOP | 51 |
|
$1.5000 / $4.0000 | Buy Now |
Part Details for REF01CS
REF01CS CAD Models
REF01CS Part Data Attributes
|
REF01CS
Precision Monolithics Inc
Buy Now
Datasheet
|
Compare Parts:
REF01CS
Precision Monolithics Inc
Three Terminal Voltage Reference, 10V, BIPolar, PDSO8,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PRECISION MONOLITHICS INC | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 10.1 V | |
Output Voltage-Min | 9.9 V | |
Output Voltage-Nom | 10 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 30 V | |
Supply Voltage-Min (Vsup) | 13 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 65 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 1% |
Alternate Parts for REF01CS
This table gives cross-reference parts and alternative options found for REF01CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF01CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL431MSDT | Three Terminal Voltage Reference | Nexperia | REF01CS vs TL431MSDT |
KA431ADTF | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO8, SOIC-8 | Fairchild Semiconductor Corporation | REF01CS vs KA431ADTF |
LT1009ILPRE3 | 2.5-V integrated reference circuit 3-TO-92 -40 to 85 | Texas Instruments | REF01CS vs LT1009ILPRE3 |
TL431QDBZT | Adjustable precision shunt regulator 3-SOT-23 -40 to 125 | Texas Instruments | REF01CS vs TL431QDBZT |
M38510/14802SXX | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, MBCY3 | Analog Devices Inc | REF01CS vs M38510/14802SXX |
935293276215 | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, PDSO3 | Nexperia | REF01CS vs 935293276215 |
KA431LZTA | Adjustable/2.5 V, 0.5% Tolerance Shunt Regulator, 3 LD, TO92, MOLDED 0.200 IN LINE SPACING LD FORM, 2000/AMMO | Fairchild Semiconductor Corporation | REF01CS vs KA431LZTA |
TL431BMSDT | Three Terminal Voltage Reference | Nexperia | REF01CS vs TL431BMSDT |
REF02AJ | Three Terminal Voltage Reference, 5V, BIPolar, MBCY8, | Precision Monolithics Inc | REF01CS vs REF02AJ |
REF02BIHJ | Three Terminal Voltage Reference, 5V, BIPolar, MBCY8, | Precision Monolithics Inc | REF01CS vs REF02BIHJ |