Parametric results for: REF01CS under Voltage References

Filter Your Search

1 - 10 of 29 results

All Filters
|
-
-
Manufacturer Part Number: ref01cs
Select parts from the table below to compare.
Compare
Compare
REF01CSA+
Analog Devices Inc
$2.1060 Yes Active 10 V 9.9 V 10.1 V 15 V 13 V 33 V 1 YES YES OUTPUT VOLTAGE ADJUSTABLE 3 PERCENT THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 65 ppm/°C COMMERCIAL 1 % R-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm 8-SOIC_N-150_MIL 0.150 INCH, ROHS COMPLIANT, SOIC-8 8 8-SOIC_N-150_MIL EAR99 8542.39.00.60 2000-05-03
package
REF01CSZ-REEL
Analog Devices Inc
$2.9438 No Yes Active 10 V 9.9 V 10.1 V 15 V 12 V 40 V 1 YES YES OUTPUT VOLTAGE ADJUSTABLE 3 PERCENT THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 65 ppm/°C INDUSTRIAL 0.3 % R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm SOIC SOIC-8 8 R-8 EAR99 8542.39.00.01
package
REF01CSZ-REEL7
Analog Devices Inc
$3.0751 No Yes Active 10 V 9.9 V 10.1 V 15 V 12 V 40 V 1.6 mA 1 YES YES OUTPUT VOLTAGE ADJUSTABLE 3 PERCENT THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 65 ppm/°C INDUSTRIAL 0.3 % R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm SOIC SOIC-8 8 R-8 EAR99 8542.39.00.01
package
REF01CSZ
Analog Devices Inc
$3.2225 No Yes Active 10 V 9.9 V 10.1 V 15 V 12 V 40 V 1.6 mA 1 YES YES OUTPUT VOLTAGE ADJUSTABLE 3 PERCENT THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 65 ppm/°C INDUSTRIAL 0.3 % R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm SOIC SOIC-8 8 R-8 EAR99 8542.39.00.01
REF01CSA+G106
Analog Devices Inc
Check for Price Yes Obsolete 10 V 9.9 V 10.1 V 15 V 13 V 33 V 1 YES YES OUTPUT VOLTAGE ADJUSTABLE 3 PERCENT THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 65 ppm/°C COMMERCIAL 1 % R-PDSO-G8 e3 Not Qualified 1 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm 0.150 INCH, ROHS COMPLIANT, SOIC-8 EAR99 8542.39.00.60
REF01CSA+T
Analog Devices Inc
Check for Price Yes Active 10 V 9.9 V 10.1 V 15 V 13 V 33 V 1 YES YES OUTPUT VOLTAGE ADJUSTABLE 3 PERCENT THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 65 ppm/°C COMMERCIAL 1 % R-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm 8-SOIC_N-150_MIL 0.150 INCH, ROHS COMPLIANT, SOIC-8 8 8-SOIC_N-150_MIL EAR99 8542.39.00.60 2000-05-03 Compliant
package
REF01CSZ-REEL
Rochester Electronics LLC
Check for Price Yes Yes Active 10 V 9.9 V 10.1 V 15 V 12 V 40 V 1 YES YES OUTPUT VOLTAGE ADJUSTABLE 3 PERCENT THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 65 ppm/°C INDUSTRIAL R-PDSO-G8 e3 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm SOIC SOP, 8 Unknown
package
REF01CSA
Rochester Electronics LLC
Check for Price No No Active 10 V 9.9 V 10.1 V 15 V 13 V 33 V 1 YES YES OUTPUT VOLTAGE ADJUSTABLE 3 PERCENT THREE TERMINAL VOLTAGE REFERENCE 1 65 ppm/°C COMMERCIAL R-PDSO-G8 e0 COMMERCIAL 1 70 °C 245 NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm SOIC SOP, 8 Unknown
package
REF-01CS
Analog Devices Inc
Check for Price No Obsolete 10 V 9.9 V 10.1 V 15 V 12 V 40 V 1.6 mA 1 YES YES OUTPUT VOLTAGE ADJUSTABLE 3 PERCENT THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 65 ppm/°C INDUSTRIAL R-PDSO-G8 e0 Not Qualified 85 °C -40 °C NOT APPLICABLE NOT APPLICABLE 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm SOIC MS-012AA, SOIC-8 8 Compliant
package
REF01CSZ
Rochester Electronics LLC
Check for Price Yes Yes Active 10 V 9.9 V 10.1 V 15 V 12 V 40 V 1 YES YES OUTPUT VOLTAGE ADJUSTABLE 3 PERCENT THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 65 ppm/°C INDUSTRIAL R-PDSO-G8 e3 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm SOIC SOP, 8 Unknown