-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
+5V, +10V Precision Voltage References, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-REF02CESA
|
Mouser Electronics | Voltage References +5V, +10V Precision Voltage References RoHS: Compliant | 1064 |
|
$2.4800 / $3.7400 | Buy Now |
|
Analog Devices Inc | +5V, +10V Precision Voltage Re Min Qty: 1 Package Multiple: 1 | 4199 |
|
$2.2882 / $3.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REF02CESA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
REF02CESA+
Analog Devices Inc
+5V, +10V Precision Voltage References, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Package Description | 0.150 INCH, ROHS COMPLIANT, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2000-05-03 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE 6 PERCENT | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.05 V | |
Output Voltage-Min | 4.95 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 30 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 65 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 1% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for REF02CESA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF02CESA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REF-02CST2 | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, PDSO8, | Calogic Inc | REF02CESA+ vs REF-02CST2 |
REF-02CST1 | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, PDSO8, | Calogic Inc | REF02CESA+ vs REF-02CST1 |
REF02DSA | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDSO8, SOP-8 | Maxim Integrated Products | REF02CESA+ vs REF02DSA |
REF02DCSA | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDSO8, SO-8 | Maxim Integrated Products | REF02CESA+ vs REF02DCSA |
REF02BICS | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5V, PDSO8, PLASTIC, SOIC-8 | Analog Devices Inc | REF02CESA+ vs REF02BICS |
REF02CSA+ | +5V, +10V Precision Voltage References, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | REF02CESA+ vs REF02CSA+ |
REF02CSZ-REEL | +5V Precision Voltage Reference/Temperature Transducer | Analog Devices Inc | REF02CESA+ vs REF02CSZ-REEL |
REF02CESA-T | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | REF02CESA+ vs REF02CESA-T |
REF02CSA+T | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDSO8, SO-8 | Maxim Integrated Products | REF02CESA+ vs REF02CSA+T |
REF02CSA | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | REF02CESA+ vs REF02CSA |