Part Details for REF02CESA+T by Maxim Integrated Products
Overview of REF02CESA+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for REF02CESA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
175-REF02CESA+TCT-ND
|
DigiKey | IC VREF SERIES 1% 8SOIC Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1113 In Stock |
|
$2.5030 / $6.5900 | Buy Now |
DISTI #
SMC-REF02CESA+T
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 899 |
|
RFQ |
Part Details for REF02CESA+T
REF02CESA+T CAD Models
REF02CESA+T Part Data Attributes
|
REF02CESA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
REF02CESA+T
Maxim Integrated Products
Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDSO8, SO-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.3 V | |
Output Voltage-Min | 4.7 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 33 V | |
Supply Voltage-Min (Vsup) | 7 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 65 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 1% | |
Width | 3.9 mm |
Alternate Parts for REF02CESA+T
This table gives cross-reference parts and alternative options found for REF02CESA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF02CESA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REF02CESA+T | +5V, +10V Precision Voltage References, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | REF02CESA+T vs REF02CESA+T |
REF02CESA | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | REF02CESA+T vs REF02CESA |
REF02DCSA | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDSO8, SO-8 | Maxim Integrated Products | REF02CESA+T vs REF02DCSA |
REF02CESA+ | +5V, +10V Precision Voltage References, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | REF02CESA+T vs REF02CESA+ |
REF02DSA-T | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDSO8, SOP-8 | Maxim Integrated Products | REF02CESA+T vs REF02DSA-T |
REF02CS-REEL7 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5V, PDSO8, MS-012AA, SOIC-8 | Analog Devices Inc | REF02CESA+T vs REF02CS-REEL7 |
REF02CESA+ | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | Maxim Integrated Products | REF02CESA+T vs REF02CESA+ |
REF02CSZ | +5V Precision Voltage Reference/Temperature Transducer | Analog Devices Inc | REF02CESA+T vs REF02CSZ |
REF02CS | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5V, PDSO8 | Analog Devices Inc | REF02CESA+T vs REF02CS |
REF02CSA | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | REF02CESA+T vs REF02CSA |