Part Details for REF03GSZ-REEL7 by Analog Devices Inc
Overview of REF03GSZ-REEL7 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for REF03GSZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK9005
|
Newark | Volt Ref, 2.5V, Nsoic-8, -40 To 85Deg C, Voltage Reference Type:Series, Product Range:Ref03 Series, Initial Accuracy:15Mv, Temperature Coefficient:10Ppm/°C, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Analog Devices REF03GSZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 670 |
|
$2.4800 / $4.8300 | Buy Now |
DISTI #
REF03GSZ-REEL7CT-ND
|
DigiKey | IC VREF SERIES 0.6% 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2761 In Stock |
|
$2.3508 / $4.6800 | Buy Now |
DISTI #
584-REF03GSZ-R7
|
Mouser Electronics | Voltage References 2.5 V Precision Voltage Reference RoHS: Compliant | 13427 |
|
$2.2800 / $4.6300 | Buy Now |
|
Analog Devices Inc | SO-8 WITH TAPE & REEL IC(NON- Min Qty: 1000 Package Multiple: 1000 | 67000 |
|
$2.3508 / $4.6800 | Buy Now |
|
Bristol Electronics | 411 |
|
RFQ | ||
|
Ameya Holding Limited | V-Ref Precision 2.5V 10mA 8-Pin SOIC N T/R | 585 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 2.5V 0.6% 4.5V~33V 10mA Fixed SOIC-8 Voltage References ROHS | 180 |
|
$4.4452 / $6.1057 | Buy Now |
|
Dynamic Solutions GmbH | OEM and CM Only | 8000 |
|
RFQ | |
DISTI #
4031510
|
element14 Asia-Pacific | VOLT REF, 2.5V, NSOIC-8, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 670 |
|
$2.3504 / $4.8770 | Buy Now |
DISTI #
4031510RL
|
element14 Asia-Pacific | VOLT REF, 2.5V, NSOIC-8, -40 TO 85DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 670 |
|
$2.3504 / $3.0555 | Buy Now |
Part Details for REF03GSZ-REEL7
REF03GSZ-REEL7 CAD Models
REF03GSZ-REEL7 Part Data Attributes
|
REF03GSZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
REF03GSZ-REEL7
Analog Devices Inc
2.5 V Precision Voltage Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.515 V | |
Output Voltage-Min | 2.485 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 33 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 50 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.6% | |
Width | 3.9 mm |
Alternate Parts for REF03GSZ-REEL7
This table gives cross-reference parts and alternative options found for REF03GSZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF03GSZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REF03GS | Three Terminal Voltage Reference, 2.5V, PDSO8, | Precision Monolithics Inc | REF03GSZ-REEL7 vs REF03GS |
REF-03GS | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5 V, PDSO8, PLASTIC, MS-012-AA, SOIC-8, Voltage Reference | Analog Devices Inc | REF03GSZ-REEL7 vs REF-03GS |