Part Details for REF0611221M016K by Kyocera AVX Components
Overview of REF0611221M016K by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for REF0611221M016K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-REF0611221M016KCT-ND
|
DigiKey | CAP ALUM 220UF 20% 16V RADIAL TH Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1915 In Stock |
|
$0.0401 / $0.2800 | Buy Now |
DISTI #
REF0611221M016K
|
Avnet Americas | ALUMINUM RADIAL - Ammo Pack (Alt: REF0611221M016K) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Ammo Pack | 14000 Factory Stock |
|
$0.0519 | Buy Now |
DISTI #
581-REF0611221M016K
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded ALUMINUM RADIAL RoHS: Compliant | 21165 |
|
$0.0550 / $0.2800 | Buy Now |
DISTI #
74008047
|
RS | Standard Aluminumadial,220uF,16V | AVX REF0611221M016K RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0910 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2000 Lead time: 24 Weeks | 0 |
|
$0.0606 | Buy Now |
DISTI #
REF0611221M016K
|
TME | Capacitor: electrolytic, THT, 220uF, 16VDC, Ø6.3x11mm, ±20%, 721mA Min Qty: 2000 | 0 |
|
$0.0450 | RFQ |
Part Details for REF0611221M016K
REF0611221M016K CAD Models
REF0611221M016K Part Data Attributes
|
REF0611221M016K
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
REF0611221M016K
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0352 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 360.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for REF0611221M016K
This table gives cross-reference parts and alternative options found for REF0611221M016K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF0611221M016K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2221LCMAA11RXN311A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | REF0611221M016K vs 2221LCMAA11RXN311A |
8221LCMAA11RX04B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | REF0611221M016K vs 8221LCMAA11RX04B |
8221LCMAA11RX01J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | REF0611221M016K vs 8221LCMAA11RX01J |
1221LCMAA11RXN411R | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | REF0611221M016K vs 1221LCMAA11RXN411R |
NRSH221M16V6.3X11F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, | NIC Components Corp | REF0611221M016K vs NRSH221M16V6.3X11F1F |
UHV1C221MED1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | REF0611221M016K vs UHV1C221MED1CM |
8221LCMAA11RX00B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | REF0611221M016K vs 8221LCMAA11RX00B |
1221LCMAA11RXN511B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | REF0611221M016K vs 1221LCMAA11RXN511B |
16ZLH220MEFCT16.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF | Rubycon Corporation | REF0611221M016K vs 16ZLH220MEFCT16.3X11 |
2221LCMAA11RXN2110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | REF0611221M016K vs 2221LCMAA11RXN2110 |