-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5-V, 20-ppm/°C micropower voltage reference 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ8867
|
Newark | Voltage Ref, Shunt, 2.5V, Soic-8, Voltage Reference Type:Shunt - Fixed, Product Range:Ref1004 Series, Reference Voltage:2.5V, Initial Accuracy:20Mv, Temperature Coefficient:± 20Ppm/°C, Voltage Reference Case Style:Soic, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS REF1004I-2.5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$9.2300 / $11.5800 | Buy Now |
DISTI #
2156-REF1004I-2.5-ND
|
DigiKey | IC VREF SHUNT 0.4% 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
1073 In Stock |
|
$5.6300 | Buy Now |
DISTI #
REF1004I-2.5-ND
|
DigiKey | IC VREF SHUNT 0.4% 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2 In Stock |
|
$9.3700 | Buy Now |
DISTI #
595-REF1004I-2.5
|
Mouser Electronics | Voltage References Micropower Voltage Reference RoHS: Compliant | 0 |
|
$5.3100 / $9.3500 | Order Now |
|
Bristol Electronics | Min Qty: 1 | 8 |
|
$3.2760 / $5.0400 | Buy Now |
|
Bristol Electronics | 22 |
|
RFQ | ||
|
Quest Components | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PDSO8 | 6 |
|
$3.3750 / $6.7500 | Buy Now |
|
Quest Components | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PDSO8 | 64 |
|
$4.8563 / $7.8750 | Buy Now |
|
Rochester Electronics | REF1004-2.5 Micropower Voltage Reference RoHS: Compliant Status: Active Min Qty: 1 | 1073 |
|
$4.8300 / $5.6800 | Buy Now |
|
Ameya Holding Limited | REF1004I-2.5 电压参考, 额定电压2.5V, 20mV精确度, 20mA, 8针 SOIC封装 | 8099 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REF1004I-2.5
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
REF1004I-2.5
Texas Instruments
2.5-V, 20-ppm/°C micropower voltage reference 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.511 V | |
Output Voltage-Min | 2.48 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.8% |
This table gives cross-reference parts and alternative options found for REF1004I-2.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF1004I-2.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REF1004C-2.5 | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO8, SOIC-8 | Burr-Brown Corp | REF1004I-2.5 vs REF1004C-2.5 |
LT1004CD-2-5 | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | REF1004I-2.5 vs LT1004CD-2-5 |
REF1004C-2.5E4 | Micropower Voltage Reference 8-SOIC 0 to 70 | Texas Instruments | REF1004I-2.5 vs REF1004C-2.5E4 |
LT1004CDG4-2-5 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | REF1004I-2.5 vs LT1004CDG4-2-5 |
LT1004CD-2.5 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO8 | Texas Instruments | REF1004I-2.5 vs LT1004CD-2.5 |
LT1004IDG4-2-5 | 2.5-V, micropower integrated precision voltage reference 8-SOIC -40 to 85 | Texas Instruments | REF1004I-2.5 vs LT1004IDG4-2-5 |
LT1004CDR-2-5 | 2.5-V, micropower integrated precision voltage reference 8-SOIC | Texas Instruments | REF1004I-2.5 vs LT1004CDR-2-5 |
LT1004MD-2.5 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO8 | Texas Instruments | REF1004I-2.5 vs LT1004MD-2.5 |
LT1004IDRG4-2-5 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | REF1004I-2.5 vs LT1004IDRG4-2-5 |
LT1004IDRE4-2-5 | 2.5-V, micropower integrated precision voltage reference 8-SOIC -40 to 85 | Texas Instruments | REF1004I-2.5 vs LT1004IDRE4-2-5 |