Part Details for REF1004I-2.5E4 by Texas Instruments
Overview of REF1004I-2.5E4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for REF1004I-2.5E4
REF1004I-2.5E4 CAD Models
REF1004I-2.5E4 Part Data Attributes:
|
REF1004I-2.5E4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
REF1004I-2.5E4
Texas Instruments
1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.511 V | |
Output Voltage-Min | 2.48 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.8% |
Alternate Parts for REF1004I-2.5E4
This table gives cross-reference parts and alternative options found for REF1004I-2.5E4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF1004I-2.5E4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REF1004C-2.5/2K5 | Two Terminal Voltage Reference, 1 Output, 2.5V, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | Burr-Brown Corp | REF1004I-2.5E4 vs REF1004C-2.5/2K5 |
LT1004IDE4-2-5 | Micropower Integrated Precision Voltage Reference 8-SOIC -40 to 85 | Texas Instruments | REF1004I-2.5E4 vs LT1004IDE4-2-5 |
LT1004ID-2-5 | 2.5-V, micropower integrated precision voltage reference 8-SOIC | Texas Instruments | REF1004I-2.5E4 vs LT1004ID-2-5 |
REF1004C-2.5/2K5 | 2.5-V, 20-ppm/°C micropower voltage reference 8-SOIC 0 to 70 | Texas Instruments | REF1004I-2.5E4 vs REF1004C-2.5/2K5 |
LT1004IDRE4-2-5 | 2.5-V, micropower integrated precision voltage reference 8-SOIC -40 to 85 | Texas Instruments | REF1004I-2.5E4 vs LT1004IDRE4-2-5 |
LT1004CDR-2.5 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO8 | Texas Instruments | REF1004I-2.5E4 vs LT1004CDR-2.5 |
LT1004CDR-2-5 | 2.5-V, micropower integrated precision voltage reference 8-SOIC | Texas Instruments | REF1004I-2.5E4 vs LT1004CDR-2-5 |
REF1004C-2.5-TR | Two Terminal Voltage Reference, 1 Output, 2.5V, PDSO8, SOIC-8 | Burr-Brown Corp | REF1004I-2.5E4 vs REF1004C-2.5-TR |
REF1004I-2.5-TR | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO8, SOIC-8 | Texas Instruments | REF1004I-2.5E4 vs REF1004I-2.5-TR |
LT1004CD-2-5 | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | REF1004I-2.5E4 vs LT1004CD-2-5 |