Part Details for REF1016101M100K by Kyocera AVX Components
Overview of REF1016101M100K by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for REF1016101M100K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-REF1016101M100KCT-ND
|
DigiKey | CAP ALUM 100UF 20% 100V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
6000 In Stock |
|
$0.1326 / $0.6600 | Buy Now |
DISTI #
REF1016101M100K
|
Avnet Americas | ALUMINUM RADIAL - Ammo Pack (Alt: REF1016101M100K) RoHS: Compliant Min Qty: 6000 Package Multiple: 600 Lead time: 24 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1835 | Buy Now |
DISTI #
581-REF1016101M100K
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded ALUMINUM RADIAL RoHS: Compliant | 0 |
|
$0.1930 / $0.6600 | Order Now |
DISTI #
74007965
|
RS | Standard Aluminumadial,100uF,100V | AVX REF1016101M100K RoHS: Compliant Min Qty: 600 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3210 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 600 Lead time: 24 Weeks | 0 |
|
$0.2140 | Buy Now |
DISTI #
REF1016101M100K
|
TME | Capacitor: electrolytic, THT, 100uF, 100VDC, Ø10x16mm, ±20%, 750mA Min Qty: 600 | 0 |
|
$0.1590 | RFQ |
DISTI #
REF1016101M100K
|
Avnet Abacus | ALUMINUM RADIAL (Alt: REF1016101M100K) RoHS: Compliant Min Qty: 6000 Package Multiple: 600 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for REF1016101M100K
REF1016101M100K CAD Models
REF1016101M100K Part Data Attributes
|
REF1016101M100K
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
REF1016101M100K
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.1 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 300 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for REF1016101M100K
This table gives cross-reference parts and alternative options found for REF1016101M100K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF1016101M100K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UTW100M100CF210X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | REF1016101M100K vs UTW100M100CF210X16 |
UTW100M100TR5210X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | REF1016101M100K vs UTW100M100TR5210X16 |
UTW100M100TR2610X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | REF1016101M100K vs UTW100M100TR2610X16 |
UTW100M100TB10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | REF1016101M100K vs UTW100M100TB10X16 |
GHR100M100-1016 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF | Gemmy Electronics Co Ltd | REF1016101M100K vs GHR100M100-1016 |
UTW100M100TB110X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | REF1016101M100K vs UTW100M100TB110X16 |
UTW100M100TR210X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | REF1016101M100K vs UTW100M100TR210X16 |
UTW100M100TR110X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | REF1016101M100K vs UTW100M100TR110X16 |
UTW100M100TR10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | REF1016101M100K vs UTW100M100TR10X16 |
107CKE100MLQ | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | REF1016101M100K vs 107CKE100MLQ |