Part Details for REF1225152M025K by Kyocera AVX Components
Overview of REF1225152M025K by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for REF1225152M025K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-REF1225152M025KCT-ND
|
DigiKey | SERIES: REF/ CASE: 1225/ CAP: 15 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
500 In Stock |
|
$0.2501 / $0.8400 | Buy Now |
DISTI #
REF1225152M025K
|
Avnet Americas | ALUMINUM RADIAL - Ammo Pack (Alt: REF1225152M025K) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Ammo Pack | 1000 Factory Stock |
|
$0.3453 | Buy Now |
DISTI #
581-REF1225152M025K
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded ALUMINUM RADIAL RoHS: Compliant | 981 |
|
$0.3890 / $1.1500 | Buy Now |
DISTI #
74008019
|
RS | Standard Aluminumadial,1500uF,25V | AVX REF1225152M025K RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6050 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 500 | 0 |
|
$0.4040 | Buy Now |
DISTI #
REF1225152M025K
|
TME | Capacitor: electrolytic, THT, 1500uF, 25VDC, Ø12.5x25mm, ±20% Min Qty: 500 | 0 |
|
$0.2900 | RFQ |
Part Details for REF1225152M025K
REF1225152M025K CAD Models
REF1225152M025K Part Data Attributes:
|
REF1225152M025K
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
REF1225152M025K
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.375 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1650 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for REF1225152M025K
This table gives cross-reference parts and alternative options found for REF1225152M025K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF1225152M025K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MK1E158M12025MR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, | Samwha Electronics | REF1225152M025K vs MK1E158M12025MR |
MK1E158M12025HR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, | Samwha Electronics | REF1225152M025K vs MK1E158M12025HR |
EKZE250EFM152MK25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | REF1225152M025K vs EKZE250EFM152MK25S |
MK1E158M12025SS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | REF1225152M025K vs MK1E158M12025SS |
25YXG1500MEFCRI12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, | Rubycon Corporation | REF1225152M025K vs 25YXG1500MEFCRI12.5X25 |
MK1E158M12025QL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, | Samwha Electronics | REF1225152M025K vs MK1E158M12025QL |
MAL217066152E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | REF1225152M025K vs MAL217066152E3 |
25ZLG1500MCE12.5X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | REF1225152M025K vs 25ZLG1500MCE12.5X25 |
25YXG1500MCA12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | REF1225152M025K vs 25YXG1500MCA12.5X25 |
25ZLG1500MEFCCE12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | REF1225152M025K vs 25ZLG1500MEFCCE12.5X25 |