Part Details for REF192EP by Analog Devices Inc
Results Overview of REF192EP by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
REF192EP Information
REF192EP by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for REF192EP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Peripheral ICs | 1546 |
|
RFQ |
US Tariff Estimator: REF192EP by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for REF192EP
REF192EP Part Data Attributes
|
|
REF192EP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
REF192EP
Analog Devices Inc
Three Terminal Voltage Reference, 1 Output, 2.5V, PDIP8
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Dip, | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Three Terminal Voltage Reference | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e0 | |
| Length | 9.88 Mm | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Voltage-Max | 2.502 V | |
| Output Voltage-Min | 2.498 V | |
| Output Voltage-Nom | 2.5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.33 Mm | |
| Supply Current-Max (Isup) | 0.045 Ma | |
| Supply Voltage-Max (Vsup) | 15 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Surface Mount | No | |
| Temp Coef of Voltage-Max | 7 Ppm/°C | |
| Temperature Grade | Automotive | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Trim/Adjustable Output | No | |
| Width | 7.62 Mm |
Alternate Parts for REF192EP
This table gives cross-reference parts and alternative options found for REF192EP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF192EP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| REF01CN8 | Linear Technology | Check for Price | REF01 - Precision Voltage References; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | REF192EP vs REF01CN8 |
| LT1021DIN8-5#TRPBF | Linear Technology | Check for Price | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, PDIP8 | REF192EP vs LT1021DIN8-5#TRPBF |
| REF192FP | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 2.5V, PDIP8 | REF192EP vs REF192FP |
| REF02DJ8 | Linear Technology | Check for Price | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5 V, CDIP8, 0.300 INCH, CERAMIC, DIP-8, Voltage Reference | REF192EP vs REF02DJ8 |
| LT1021CCN8-10#TR | Linear Technology | Check for Price | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, PDIP8 | REF192EP vs LT1021CCN8-10#TR |
| LT1021BCN8-5#TRPBF | Linear Technology | Check for Price | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, PDIP8 | REF192EP vs LT1021BCN8-5#TRPBF |
| MC1404P10 | Motorola Mobility LLC | Check for Price | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, PDIP8 | REF192EP vs MC1404P10 |
| REF02HH | Linear Technology | Check for Price | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5 V, MBCY8, METAL CAN, TO-5, 8 PIN, Voltage Reference | REF192EP vs REF02HH |
| LT1021DIN8-10#TR | Linear Technology | Check for Price | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, PDIP8, 0.300 INCH, PLASTIC, DIP-8, Voltage Reference | REF192EP vs LT1021DIN8-10#TR |
| LT1021BCN8-5#TR | Linear Technology | Check for Price | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, PDIP8 | REF192EP vs LT1021BCN8-5#TR |