Part Details for REF192FSZ-REEL by Analog Devices Inc
Overview of REF192FSZ-REEL by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
REF192FSZ-REEL7 | Analog Devices | MICROPOWER VOLTAGE REF 7\\ REEL | |
REF192FSZ-REEL | Analog Devices | MICROPOWER VOLTAGE REF TAPE & | |
REF192FSZ | Analog Devices | MICROPOWER VOLTAGE REF |
Price & Stock for REF192FSZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
REF192FSZ-REELCT-ND
|
DigiKey | IC VREF SERIES 0.2% 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
762 In Stock |
|
$3.9000 / $9.2800 | Buy Now |
DISTI #
584-REF192FSZ-R
|
Mouser Electronics | Voltage References MICROPOWER VOLTAGE REF TAPE & REEL RoHS: Compliant | 10132 |
|
$3.8000 / $7.4900 | Buy Now |
|
Analog Devices Inc | MICROPOWER VOLTAGE REF TAPE & Min Qty: 1 Package Multiple: 2500 | 153 |
|
$3.9000 / $9.2800 | Buy Now |
|
Ameya Holding Limited | IC VREF SERIES 2.5V 8SOIC | 5433 |
|
RFQ | |
DISTI #
REF192FSZ-REEL
|
Richardson RFPD | VOLTAGE REFERENCE RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.0800 | Buy Now |
|
Win Source Electronics | IC VREF SERIES 0.2% 8SOIC | 6880 |
|
$5.4170 / $8.1250 | Buy Now |
Part Details for REF192FSZ-REEL
REF192FSZ-REEL CAD Models
REF192FSZ-REEL Part Data Attributes
|
REF192FSZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
REF192FSZ-REEL
Analog Devices Inc
2.5V Precision Micropower, Low Dropout, Low Voltage Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.505 V | |
Output Voltage-Min | 2.495 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temp Coef of Voltage-Max | 10 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.2% | |
Width | 3.9 mm |
Alternate Parts for REF192FSZ-REEL
This table gives cross-reference parts and alternative options found for REF192FSZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF192FSZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REF192FS-REEL7 | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5 V, PDSO8, MS-012AA, SOIC-8, Voltage Reference | Analog Devices Inc | REF192FSZ-REEL vs REF192FS-REEL7 |
REF192FSZ-REEL7 | 2.5V Precision Micropower, Low Dropout, Low Voltage Reference | Analog Devices Inc | REF192FSZ-REEL vs REF192FSZ-REEL7 |
REF192FS | REF192: 2.5V Precision Micropower, Low Dropout, Low Voltage Reference, 8 ld SOIC, 8-Pin, INDUSTRIAL Temp | Analog Devices Inc | REF192FSZ-REEL vs REF192FS |
REF192FSZ | 2.5V Precision Micropower, Low Dropout, Low Voltage Reference | Analog Devices Inc | REF192FSZ-REEL vs REF192FSZ |