Part Details for REF192FSZ-REEL7 by ADI Engineering
Results Overview of REF192FSZ-REEL7 by ADI Engineering
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
REF192FSZ-REEL7 Information
REF192FSZ-REEL7 by ADI Engineering is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for REF192FSZ-REEL7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
LCSC | 2.5V 0.08% 3V15V 30mA Fixed SOIC-8 Voltage Reference RoHS | 771 |
|
$4.4023 / $6.4319 | Buy Now |