Part Details for REF192GP by Analog Devices Inc
Results Overview of REF192GP by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
REF192GP Information
REF192GP by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for REF192GP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 2 |
|
RFQ | ||
|
|
Quest Components | 52 |
|
$5.5130 / $8.9400 | Buy Now | |
|
|
Quest Components | 48 |
|
$2.5870 / $3.8805 | Buy Now | |
|
|
Rochester Electronics | Precision Micropower, Low Dropout Voltage Reference RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 51287 |
|
$1.6900 / $2.1100 | Buy Now |
|
|
ComSIT USA | PRECISION MICROPOWER, LOW DROPOUT VOLTAGE REFERENCE Three Terminal Voltage Reference, 1 Output, 2.5V, CMOS, PDIP8 ECCN: EAR99 RoHS: Not Compliant |
|
|
RFQ |
US Tariff Estimator: REF192GP by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for REF192GP
REF192GP Part Data Attributes
|
|
REF192GP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
REF192GP
Analog Devices Inc
Three Terminal Voltage Reference, 1 Output, 2.5V, CMOS, PDIP8
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Dip, Dip8,.3 | |
| Pin Count | 8 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Three Terminal Voltage Reference | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e0 | |
| Length | 9.27 Mm | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Voltage-Max | 2.51 V | |
| Output Voltage-Min | 2.49 V | |
| Output Voltage-Nom | 2.5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.33 Mm | |
| Supply Current-Max (Isup) | 0.045 Ma | |
| Supply Voltage-Max (Vsup) | 15 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temp Coef of Voltage-Max | 25 Ppm/°C | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Trim/Adjustable Output | No | |
| Voltage Tolerance-Max | 0.4% | |
| Width | 7.62 Mm |