Part Details for REF192GRU-REEL7 by Analog Devices Inc
Results Overview of REF192GRU-REEL7 by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
REF192GRU-REEL7 Information
REF192GRU-REEL7 by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for REF192GRU-REEL7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | Precision Micropower, Low Dropout Voltage Reference RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 676 |
|
$2.0900 / $2.6100 | Buy Now |
|
|
Chip Stock | R-PDSO-G8Tape&, Reel(TR)TINLEADINDUSTRIALvoltagereferencedevice15V25ppm/C1.2mm4.4mm | 6200 |
|
RFQ | |
|
|
Win Source Electronics | IC VREF SERIES PREC 2.5V 8-TSSOP | 4700 |
|
$4.5888 / $6.8826 | Buy Now |
US Tariff Estimator: REF192GRU-REEL7 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for REF192GRU-REEL7
REF192GRU-REEL7 Part Data Attributes
|
|
REF192GRU-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
REF192GRU-REEL7
Analog Devices Inc
Three Terminal Voltage Reference, 1 Output, 2.5V, CMOS, PDSO8
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSSOP | |
| Package Description | Tssop, Tssop8,.25 | |
| Pin Count | 8 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Three Terminal Voltage Reference | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e0 | |
| Length | 4.4 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Voltage-Max | 2.51 V | |
| Output Voltage-Min | 2.49 V | |
| Output Voltage-Nom | 2.5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 240 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max (Isup) | 0.045 Ma | |
| Supply Voltage-Max (Vsup) | 15 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temp Coef of Voltage-Max | 25 Ppm/°C | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Trim/Adjustable Output | No | |
| Voltage Tolerance-Max | 0.4% | |
| Width | 3 Mm |
Alternate Parts for REF192GRU-REEL7
This table gives cross-reference parts and alternative options found for REF192GRU-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF192GRU-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| REF192GRU-REEL | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 2.5V, CMOS, PDSO8 | REF192GRU-REEL7 vs REF192GRU-REEL |