Part Details for REF192GSZ-REEL7 by Analog Devices Inc
Results Overview of REF192GSZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (27 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
REF192GSZ-REEL7 Information
REF192GSZ-REEL7 by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for REF192GSZ-REEL7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
55AK0884
|
Newark | Volt Ref, 2.5V, Nsoic-8, -40 To 85Deg C, Voltage Reference Type:Series - Fixed, Product Range:Ref192 Series, Reference Voltage Min:2.49V, Reference Voltage Max:2.51V, Initial Accuracy:0.08%, Temperature Coefficient:10Ppm/°C Rohs Compliant: Yes |Analog Devices REF192GSZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1521 |
|
$2.7800 / $6.8300 | Buy Now |
|
DISTI #
REF192GSZ-REEL7CT-ND
|
DigiKey | IC VREF SERIES 0.4% 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3748 In Stock |
|
$2.7875 / $6.9300 | Buy Now |
|
DISTI #
584-REF192GSZ-R7
|
Mouser Electronics | Voltage References MICROPOWER VOLTAGE REF 7" REEL RoHS: Compliant | 7354 |
|
$2.7800 / $6.8300 | Buy Now |
|
DISTI #
E54:1762_00117093
|
Arrow Electronics | V-Ref Fixed 2.5V 30mA 8-Pin SOIC N T/R COO: Philippines RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Date Code: 2446 | Europe - 10000 |
|
$2.9790 | Buy Now |
|
DISTI #
V72:2272_06228572
|
Arrow Electronics | V-Ref Fixed 2.5V 30mA 8-Pin SOIC N T/R COO: Philippines RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2313 Container: Cut Strips | Americas - 155 |
|
$2.9790 / $6.2960 | Buy Now |
|
|
Analog Devices Inc | MICROPOWER VOLTAGE REF 7" REEL Min Qty: 1 Package Multiple: 1000 | 1130750 |
|
$2.7875 / $6.9300 | Buy Now |
|
DISTI #
26193348
|
Verical | V-Ref Fixed 2.5V 30mA 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1118000 |
|
$2.7582 | Buy Now |
|
DISTI #
91791315
|
Verical | V-Ref Fixed 2.5V 30mA 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2446 | Americas - 10000 |
|
$2.9790 | Buy Now |
|
DISTI #
24682591
|
Verical | V-Ref Fixed 2.5V 30mA 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$2.9790 | Buy Now |
|
DISTI #
86228772
|
Verical | V-Ref Fixed 2.5V 30mA 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2313 | Americas - 155 |
|
$2.9790 / $6.2960 | Buy Now |
US Tariff Estimator: REF192GSZ-REEL7 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for REF192GSZ-REEL7
REF192GSZ-REEL7 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
REF192GSZ-REEL7 Part Data Attributes
|
|
REF192GSZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
REF192GSZ-REEL7
Analog Devices Inc
Three Terminal Voltage Reference, 1 Output, 2.5V, CMOS, PDSO8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop8,.25 | |
| Pin Count | 8 | |
| Manufacturer Package Code | R-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Three Terminal Voltage Reference | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Voltage-Max | 2.51 V | |
| Output Voltage-Min | 2.49 V | |
| Output Voltage-Nom | 2.5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 15 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temp Coef of Voltage-Max | 25 Ppm/°C | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Trim/Adjustable Output | No | |
| Voltage Tolerance-Max | 0.4% | |
| Width | 3.9 Mm |
Alternate Parts for REF192GSZ-REEL7
This table gives cross-reference parts and alternative options found for REF192GSZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF192GSZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| REF192GSZ-REEL | Analog Devices Inc | $3.2539 | Three Terminal Voltage Reference, 1 Output, 2.5V, CMOS, PDSO8 | REF192GSZ-REEL7 vs REF192GSZ-REEL |
REF192GSZ-REEL7 Frequently Asked Questions (FAQ)
-
A good PCB layout for REF192GSZ-REEL7 involves keeping the device away from high-current carrying traces, using a solid ground plane, and minimizing the distance between the device and the decoupling capacitors. Additionally, using a star-ground configuration and avoiding vias under the device can help reduce noise.
-
To prevent oscillations, decouple the REF192GSZ-REEL7 with a 10uF ceramic capacitor in parallel with a 100nF ceramic capacitor, both connected between the output pin and the ground pin. Place these capacitors as close to the device as possible.
-
The REF192GSZ-REEL7 is rated for operation from -40°C to +125°C. However, the device's accuracy and stability may degrade if operated outside the recommended temperature range of 0°C to +70°C.
-
No, the REF192GSZ-REEL7 is a voltage reference device, not a voltage regulator. It is designed to provide a stable voltage reference, but it does not have the current drive capability to regulate voltage for a load.
-
To calculate the total error budget, consider the initial accuracy, temperature coefficient, and long-term stability of the REF192GSZ-REEL7, as well as any external component tolerances and thermal effects. Consult the datasheet and application notes for guidance on calculating the total error budget.