Part Details for REF198ESZ-REEL by Analog Devices Inc
Results Overview of REF198ESZ-REEL by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
REF198ESZ-REEL Information
REF198ESZ-REEL by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| HSCHD02AR0001R | Amphenol Communications Solutions | HSC Right Angle plug,Tape and Reel,Black housing | |
| HSDNBSPPCB14WBA | Amphenol Communications Solutions | HSD Right plug,Tape and Reel,Cream white housing | |
| HSCHD02BR1001R | Amphenol Communications Solutions | HSC Right Angle plug,Tape and Reel,Blue housing |
Price & Stock for REF198ESZ-REEL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
60AK9029
|
Newark | Volt Ref, 4.096V, Nsoic, -40 To 85Deg C, Voltage Reference Type:Series - Fixed, Product Range:Ref198 Series, Reference Voltage Min:4.094V, Reference Voltage Max:4.098V, Initial Accuracy:0.05%, Temperature Coefficient:2Ppm/°C Rohs Compliant: Yes |Analog Devices REF198ESZ-REEL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 906 |
|
$3.7300 / $7.1700 | Buy Now |
|
|
Analog Devices Inc | PRECISION MICRO POWER VOLTAGE Min Qty: 1 Package Multiple: 2500 | 6312 |
|
$3.1500 / $9.4200 | Buy Now |
|
|
Rochester Electronics | Three Terminal Voltage Reference, 1 Output, 4.096V, CMOS, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 14 |
|
$3.5600 / $4.4500 | Buy Now |
|
DISTI #
REF198ESZ-REEL
|
Richardson RFPD | VOLTAGE REFERENCE RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.4200 | Buy Now |
US Tariff Estimator: REF198ESZ-REEL by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for REF198ESZ-REEL
REF198ESZ-REEL CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
REF198ESZ-REEL Part Data Attributes
|
|
REF198ESZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
REF198ESZ-REEL
Analog Devices Inc
4.096V Precision Micropower, Low Dropout, Low Voltage Reference
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop8,.25 | |
| Pin Count | 8 | |
| Manufacturer Package Code | R-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Three Terminal Voltage Reference | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Voltage-Max | 4.098 V | |
| Output Voltage-Min | 4.094 V | |
| Output Voltage-Nom | 4.096 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 15 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temp Coef of Voltage-Max | 5 Ppm/°C | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trim/Adjustable Output | No | |
| Voltage Tolerance-Max | 0.05% | |
| Width | 3.9 Mm |
Alternate Parts for REF198ESZ-REEL
This table gives cross-reference parts and alternative options found for REF198ESZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF198ESZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| REF6041IDGKR | Texas Instruments | $3.5686 | 4.096-V, 5-ppm/°C high-precision voltage reference with integrated buffer & enable pin 8-VSSOP -40 to 125 | REF198ESZ-REEL vs REF6041IDGKR |
| REF198ESZ-REEL7 | Analog Devices Inc | $5.0355 | 4.096V Precision Micropower, Low Dropout, Low Voltage Reference | REF198ESZ-REEL vs REF198ESZ-REEL7 |
| REF198ES-REEL | Analog Devices Inc | Check for Price | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 4.096V, PDSO8, MS-012AA, SOIC-8 | REF198ESZ-REEL vs REF198ES-REEL |
| REF198ES | Analog Devices Inc | Check for Price | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 4.096V, PDSO8, MS-012AA, SOIC-8 | REF198ESZ-REEL vs REF198ES |
| MAX6126A41+ | Analog Devices Inc | Check for Price | Ultra-High-Precision, Ultra-Low-Noise, Series Voltage Reference, 8-MINI_SO-N/A, 8 Pins, -40 to 125C | REF198ESZ-REEL vs MAX6126A41+ |
| MAX6126A41+ | Maxim Integrated Products | Check for Price | Three Terminal Voltage Reference, 1 Output, 4.096V, BICMOS, PDSO8, UMAX-8 | REF198ESZ-REEL vs MAX6126A41+ |
| MAX6126A41-T | Maxim Integrated Products | Check for Price | Three Terminal Voltage Reference, 1 Output, 4.096V, BICMOS, PDSO8, MO-187C-AA, UMAX-8 | REF198ESZ-REEL vs MAX6126A41-T |
REF198ESZ-REEL Frequently Asked Questions (FAQ)
-
A good PCB layout for REF198ESZ-REEL involves keeping the input and output traces short and separate, using a solid ground plane, and placing bypass capacitors close to the device. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure accurate voltage reference output, ensure that the input voltage is within the recommended range, the device is properly decoupled, and the output is not loaded excessively. Also, use a low-ESR capacitor for decoupling and avoid using long output traces.
-
The thermal derating of REF198ESZ-REEL is 1.67 mW/°C, which means that the device's power dissipation should be reduced by 1.67 mW for every degree Celsius above the maximum operating temperature of 125°C.
-
Yes, REF198ESZ-REEL is suitable for high-reliability applications. It is manufactured using a high-reliability process and is screened to ensure high performance and low defect rates. However, it is essential to follow proper design and manufacturing practices to ensure the device operates within its specifications.
-
To handle the ESD sensitivity of REF198ESZ-REEL, follow proper ESD handling procedures during device handling and assembly. Use ESD-protective packaging, wrist straps, and mats, and ensure that the device is not exposed to static electricity during storage or transportation.