Part Details for REF198ESZ-REEL7 by Analog Devices Inc
Results Overview of REF198ESZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
REF198ESZ-REEL7 Information
REF198ESZ-REEL7 by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for REF198ESZ-REEL7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
4031552RL
|
Farnell | VOLT REF, 4.096V, NSOIC, -40 TO 85DEG C COO: Philippines RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Tape & Reel | 196 |
|
$4.8902 / $7.0754 | Buy Now |
|
DISTI #
4031552
|
Farnell | VOLT REF, 4.096V, NSOIC, -40 TO 85DEG C COO: Philippines RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 196 |
|
$4.8902 / $9.4072 | Buy Now |
|
DISTI #
REF198ESZ-REEL7CT-ND
|
DigiKey | IC VREF SERIES 0.05% 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1250 In Stock |
|
$4.5651 / $7.8600 | Buy Now |
|
DISTI #
584-REF198ESZ-R7
|
Mouser Electronics | Voltage References PRECISION MICRO POWER VOLTAGE REFERENCE RoHS: Compliant | 1162 |
|
$4.2200 / $8.0000 | Buy Now |
|
DISTI #
V72:2272_06227952
|
Arrow Electronics | V-Ref Fixed 4.096V 30mA 8-Pin SOIC N T/R COO: Philippines RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2238 Container: Cut Strips | Americas - 428 |
|
$4.5370 / $7.5920 | Buy Now |
|
|
Analog Devices Inc | PRECISION MICRO POWER VOLTAGE Min Qty: 1 Package Multiple: 1000 | 1250 |
|
$4.2250 / $9.4200 | Buy Now |
|
DISTI #
26748132
|
Verical | V-Ref Fixed 4.096V 30mA 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$4.1806 | Buy Now |
|
DISTI #
64026202
|
Verical | V-Ref Fixed 4.096V 30mA 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2238 | Americas - 428 |
|
$4.5370 / $7.5920 | Buy Now |
|
|
Rochester Electronics | REF198 - Precision Micropower, Low Dropout Voltage Reference RoHS: Compliant Status: Active Min Qty: 1 | 461 |
|
$3.5600 / $4.4500 | Buy Now |
|
DISTI #
V72:2272_06227952
|
Arrow Electronics | V-Ref Fixed 4.096V 30mA 8-Pin SOIC N T/R COO: Philippines RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2238 Container: Cut Strips | Americas - 428 |
|
$4.5370 / $7.5920 | Buy Now |
US Tariff Estimator: REF198ESZ-REEL7 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for REF198ESZ-REEL7
REF198ESZ-REEL7 Part Data Attributes
|
|
REF198ESZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
REF198ESZ-REEL7
Analog Devices Inc
Three Terminal Voltage Reference, 1 Output, 4.096V, CMOS, PDSO8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Rohs Compliant, Ms-012aa, Soic-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | R-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Three Terminal Voltage Reference | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Voltage-Max | 4.098 V | |
| Output Voltage-Min | 4.094 V | |
| Output Voltage-Nom | 4.096 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 15 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temp Coef of Voltage-Max | 5 Ppm/°C | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trim/Adjustable Output | No | |
| Voltage Tolerance-Max | 0.05% | |
| Width | 3.9 Mm |
Alternate Parts for REF198ESZ-REEL7
This table gives cross-reference parts and alternative options found for REF198ESZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF198ESZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| REF198ESZ-REEL | Analog Devices Inc | $4.0912 | Three Terminal Voltage Reference, 1 Output, 4.096V, CMOS, PDSO8 | REF198ESZ-REEL7 vs REF198ESZ-REEL |
REF198ESZ-REEL7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the REF198ESZ-REEL7 involves keeping the input and output traces short and away from noise sources, using a solid ground plane, and decoupling the device with a 10uF capacitor.
-
To ensure stability, ensure that the output capacitor is properly sized and placed close to the device, and that the input voltage is within the recommended range. Also, avoid using long input traces and minimize noise injection.
-
The maximum allowed power dissipation for the REF198ESZ-REEL7 is 500mW. Exceeding this limit can cause the device to overheat and potentially fail.
-
The REF198ESZ-REEL7 is rated for operation up to 125°C. However, the device's accuracy and stability may degrade at high temperatures. It's recommended to derate the device's performance at high temperatures.
-
To troubleshoot issues with the REF198ESZ-REEL7, check the input voltage, output voltage, and output current. Verify that the device is properly decoupled and that the PCB layout is correct. Also, check for noise injection and ensure that the device is not overheating.