-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5-V, 3-µVpp/V noise, 3-ppm/°C drift precision series voltage reference 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4819
|
Newark | Voltage Ref, Series, 2.5V, Vssop-8, Voltage Reference Type:Series - Fixed, Product Range:-, Reference Voltage:2.5V, Initial Accuracy:0.1%, Temperature Coefficient:± 3Ppm/°C, Voltage Reference Case Style:Vssop, No. Of Pins:8Pins, Rohs Compliant: Yes |TEXAS INSTRUMENTS REF5025AIDGKT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$5.1100 / $6.1400 | Buy Now |
DISTI #
296-24498-1-ND
|
DigiKey | IC VREF SERIES 0.1% 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1506 In Stock |
|
$2.2298 / $4.4700 | Buy Now |
DISTI #
595-REF5025AIDGKT
|
Mouser Electronics | Voltage References Lo Noise Very Lo Drift Prec Vltg Ref RoHS: Compliant | 9313 |
|
$2.1400 / $4.2700 | Buy Now |
|
Quest Components | THREE TERMINAL VOLTAGE REFERENCE, 1 OUTPUT, 2.5V, TRIM/ADJUSTABLE, PDSO8 | 4 |
|
$3.2100 / $4.8150 | Buy Now |
DISTI #
REF5025AIDGKT
|
TME | IC: voltage reference source, 2.5V, ±0.1%, VSSOP8, reel,tape, 10mA Min Qty: 1 | 0 |
|
$3.2500 / $5.2500 | RFQ |
DISTI #
C1S746201531366
|
Chip1Stop | V-Ref Precision 2.5V 10mA 8-Pin VSSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 242 |
|
$2.8800 / $3.9900 | Buy Now |
|
LCSC | 0.1% 2.7V18V 10mA Fixed VSSOP-8-0.65mm Voltage Reference ROHS | 30 |
|
$2.3099 / $3.3243 | Buy Now |
|
Win Source Electronics | IC VREF SERIES 2.5V 8VSSOP | 47233 |
|
$0.4610 / $0.6910 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REF5025AIDGKT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
REF5025AIDGKT
Texas Instruments
2.5-V, 3-µVpp/V noise, 3-ppm/°C drift precision series voltage reference 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.5025 V | |
Output Voltage-Min | 2.4975 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 3 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.1% | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for REF5025AIDGKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF5025AIDGKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REF5025AIDGKR | 2.5-V, 3-µVpp/V noise, 3-ppm/°C drift precision series voltage reference 8-VSSOP -40 to 125 | Texas Instruments | REF5025AIDGKT vs REF5025AIDGKR |
REF5025ADGK | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5V, PDSO8, MSOP-8 | Texas Instruments | REF5025AIDGKT vs REF5025ADGK |