Part Details for REF5025AIDR by Texas Instruments
Results Overview of REF5025AIDR by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
REF5025AIDR Information
REF5025AIDR by Texas Instruments is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| REF5025AIDR | Texas Instruments | 3 µVpp/V Noise, 3 ppm/°C Drift Precision Series Voltage Reference 8-SOIC -40 to 125 | |
| REF5025AIDRG4 | Texas Instruments | 3 µVpp/V Noise, 3 ppm/°C Drift Precision Series Voltage Reference 8-SOIC -40 to 125 |
Price & Stock for REF5025AIDR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
REF5025AIDR
|
TME | IC: voltage reference source, 2.5V, ±0.1%, SO8, reel,tape, 10mA Min Qty: 1 | 0 |
|
$3.7000 / $3.9900 | RFQ |
|
|
Ameya Holding Limited | IC VREF SERIES 2.5V 8SOIC | 196 |
|
RFQ | |
|
|
ComSIT USA | AVAILABLE EU | 1958 |
|
RFQ | |
|
DISTI #
SMC-REF5025AIDR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: TBC | 1077 |
|
RFQ | |
|
DISTI #
REF5025AIDR
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 2095 |
|
$1.4200 / $3.1300 | Buy Now |
|
|
Chip Stock | ICVREFSERIES0.1%8SOICSeriesVoltageReferenceICFixed2.5VV±0.1%10mA8-SOIC | 81570 |
|
RFQ | |
|
|
LCSC | 2.5V 0.1% 2.7V18V 10mA Fixed SOIC-8 Voltage Reference RoHS | 10412 |
|
$0.3078 / $0.5360 | Buy Now |
|
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 12200 |
|
$0.9200 / $1.1500 | Buy Now |
|
|
Win Source Electronics | V-Ref Precision 2.5V 10mA 8-Pin SOIC T/R / IC VREF SERIES 2.5V 8SOIC | 64850 |
|
$0.3258 / $0.4207 | Buy Now |
US Tariff Estimator: REF5025AIDR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for REF5025AIDR
REF5025AIDR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
REF5025AIDR Part Data Attributes
|
|
REF5025AIDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
REF5025AIDR
Texas Instruments
2.5V, 3µVpp/V noise, 3ppm/°C drift precision series voltage reference 8-SOIC -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Part Package Code | SOIC | |
| Package Description | SOP, SOP8,.25 | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Samacsys Manufacturer | Texas Instruments | |
| Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
| Input Voltage-Max | 18 V | |
| Input Voltage-Min | 2.7 V | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.905 mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.01 A | |
| Output Voltage-Max | 2.5025 V | |
| Output Voltage-Min | 2.4975 V | |
| Output Voltage-Nom | 2.5 V | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 mm | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | YES | |
| Temp Coef of Voltage-Max | 3 ppm/°C | |
| Temperature Grade | AUTOMOTIVE | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 1.27 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trim/Adjustable Output | YES | |
| Voltage Tolerance-Max | 0.1% | |
| Width | 3.895 mm |
Alternate Parts for REF5025AIDR
This table gives cross-reference parts and alternative options found for REF5025AIDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF5025AIDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| REF5025AIDGKT | Texas Instruments | $1.7799 | 2.5V, 3µVpp/V noise, 3ppm/°C drift precision series voltage reference 8-VSSOP -40 to 125 | REF5025AIDR vs REF5025AIDGKT |
| REF5025AIDGKR | Texas Instruments | $1.8704 | 2.5V, 3µVpp/V noise, 3ppm/°C drift precision series voltage reference 8-VSSOP -40 to 125 | REF5025AIDR vs REF5025AIDGKR |
| REF5025AIDRG4 | Texas Instruments | Check for Price | 2.5-V, 3-µVpp/V noise, 3-ppm/°C drift precision series voltage reference 8-SOIC -40 to 125 | REF5025AIDR vs REF5025AIDRG4 |
| REF5025ADGK | Texas Instruments | Check for Price | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5V, PDSO8, MSOP-8 | REF5025AIDR vs REF5025ADGK |
REF5025AIDR Frequently Asked Questions (FAQ)
-
The recommended output capacitor value is 10uF to 22uF, but it can be adjusted based on the specific application and noise requirements.
-
To ensure stability and accuracy over temperature, it's essential to follow proper PCB layout and thermal management practices, and to use a low-ESR output capacitor. Additionally, consider using a thermally conductive material to dissipate heat away from the device.
-
The maximum input voltage that the REF5025AIDR can handle is 12V, but it's recommended to operate the device within the specified operating voltage range of 4.5V to 10V for optimal performance and reliability.
-
The REF5025AIDR is rated for operation up to 125°C, but it's essential to consider the device's thermal characteristics and ensure proper heat dissipation to maintain accuracy and reliability in high-temperature environments.
-
To minimize noise and ripple, use a low-ESR output capacitor, ensure a stable input voltage, and consider adding a noise-reducing capacitor (e.g., 10nF) between the output and ground. Additionally, use proper PCB layout and shielding techniques to minimize electromagnetic interference.