Part Details for REFLED-20-NW-55-RD-SA-HV by NiViss
Results Overview of REFLED-20-NW-55-RD-SA-HV by NiViss
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
REFLED-20-NW-55-RD-SA-HV Information
REFLED-20-NW-55-RD-SA-HV by NiViss is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for REFLED-20-NW-55-RD-SA-HV
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
REFLED-20-NW-55-RD-SA-HV
|
Maritex | REFLED Luminaire, 20W, Neutral White 4000K, 55 degrees, 230V AC, 316L stainless steel front and aluminium body Min Qty: 1 Package Multiple: 1 | 3 |
|
Buy Now |