-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250-mA, 10-V, low-dropout voltage regulator with enable 5-SOT-23
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH6897
|
Newark | Ldo, Fixed, 2.5V, 0.25A, Sot-23-5, Output Type:Fixed, Input Voltage Min:1.8V, Input Voltage Max:10V, Fixed Output Voltage Nom.:2.5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:250Ma, Dropout Rohs Compliant: Yes |TEXAS INSTRUMENTS REG102NA-2.5/250 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.7100 / $3.2600 | Buy Now |
DISTI #
2156-REG102NA-2.5/250-ND
|
DigiKey | IC REG LINEAR 2.5V 250MA SOT23-5 Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
8422 In Stock |
|
$1.4700 | Buy Now |
DISTI #
296-41485-1-ND
|
DigiKey | IC REG LINEAR 2.5V 250MA SOT23-5 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
199 In Stock |
|
$1.3135 / $2.7200 | Buy Now |
|
Quest Components | 2.5 V FIXED POSITIVE LDO REGULATOR, 0.27 V DROPOUT, PDSO5 | 5176 |
|
$0.9923 / $2.3625 | Buy Now |
|
Quest Components | 2.5 V FIXED POSITIVE LDO REGULATOR, 0.27 V DROPOUT, PDSO5 | 72 |
|
$1.5000 / $4.0000 | Buy Now |
|
Rochester Electronics | REG102 250mA, Low-Noise, Low-Dropout Linear Voltage Regulator RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 8422 |
|
$1.2600 / $1.4800 | Buy Now |
DISTI #
REG102NA-2.5/250
|
TME | IC: voltage regulator, LDO,fixed, 2.5V, 0.25A, SOT23-5, SMD, ±1.5% Min Qty: 1 | 0 |
|
$1.7700 / $2.7500 | RFQ |
DISTI #
SMC-REG102NA-2.5/250
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 195 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REG102NA-2.5/250
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
REG102NA-2.5/250
Texas Instruments
250-mA, 10-V, low-dropout voltage regulator with enable 5-SOT-23
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.27 V | |
Dropout Voltage1-Nom | 0.15 V | |
Input Voltage Absolute-Max | 12 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 2.77 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.07% | |
Load Regulation-Max | 0.07% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 2.57 V | |
Output Voltage1-Min | 2.43 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | NMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2.3% | |
Width | 1.6 mm |