There are no models available for this part yet.
Overview of REG103FA-A/500E3 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
REG103FA-5KTTTG3 | Texas Instruments | 500mA, Low-Noise, Low Dropout Regulator 5-DDPAK/TO-263 -40 to 85 | |
REG103FA-2.5KTTTG3 | Texas Instruments | 500mA, Low-Noise, Low Dropout Regulator 5-DDPAK/TO-263 -40 to 85 | |
REG103FA-5KTTT | Texas Instruments | 500mA, Low-Noise, Low Dropout Regulator 5-DDPAK/TO-263 -40 to 85 |
Price & Stock for REG103FA-A/500E3 by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | REG103 500mA, Low-Noise, Low Dropout Regulator ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 10000 |
|
$3.4200 / $4.0300 | Buy Now |
CAD Models for REG103FA-A/500E3 by Texas Instruments
Part Data Attributes for REG103FA-A/500E3 by Texas Instruments
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
D2PAK
|
Package Description
|
D2PAK-5
|
Pin Count
|
4
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
ADJUSTABLE
|
Dropout Voltage1-Max
|
0.2 V
|
Dropout Voltage1-Nom
|
0.23 V
|
JESD-30 Code
|
R-PSSO-G5
|
JESD-609 Code
|
e3
|
Length
|
10.16 mm
|
Line Regulation-Max (%/V)
|
0.27
|
Load Regulation-Max(%)
|
3.5%
|
Moisture Sensitivity Level
|
2
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
5
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-55 °C
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current1-Max
|
0.5 A
|
Output Voltage1-Max
|
5.5 V
|
Output Voltage1-Min
|
1.295 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TO-263
|
Package Equivalence Code
|
SMSIP5H,.6,67TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
5.13 mm
|
Surface Mount
|
YES
|
Technology
|
NMOS
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.7 mm
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
8.925 mm
|
Alternate Parts for REG103FA-A/500E3
This table gives cross-reference parts and alternative options found for REG103FA-A/500E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REG103FA-A/500E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REG103FA-AKTTTG3 | 500mA, Low-Noise, Low Dropout Regulator 5-DDPAK/TO-263 -40 to 85 | Texas Instruments | REG103FA-A/500E3 vs REG103FA-AKTTTG3 |
REG103FA-A/500 | 500-mA, 15-V, low-dropout voltage regulator with power good & enable 5-DDPAK/TO-263 -40 to 85 | Texas Instruments | REG103FA-A/500E3 vs REG103FA-A/500 |